Part Details for VNH5050ATR-E by STMicroelectronics
Overview of VNH5050ATR-E by STMicroelectronics
- Distributor Offerings: (35 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for VNH5050ATR-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH7913
|
Newark | Motor Driver Ics Rohs Compliant: Yes |Stmicroelectronics VNH5050ATR-E Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 9000 |
|
$3.6900 | Buy Now |
DISTI #
18AC8018
|
Newark | Motor Driver, Dc Brush, 30A, Soic-36, Motor Type:Dc, No. Of Outputs:2Outputs, Output Current:30A, Output Voltage:-, Ic Case/Package:Soic, No. Of Pins:36Pins, Supply Voltage Min:5.5V, Supply Voltage Max:18V, Qualification:-, Msl:- Rohs Compliant: Yes |Stmicroelectronics VNH5050ATR-E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13252 |
|
$4.5300 / $7.2500 | Buy Now |
DISTI #
497-13074-1-ND
|
DigiKey | IC MTR DRVR 5.5V-18V 36POWERSSO Min Qty: 1 Lead time: 39 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
1497 In Stock |
|
$3.3306 / $6.6400 | Buy Now |
DISTI #
VNH5050ATR-E
|
Avnet Americas | H-Bridge Motor Driver 36-Pin PowerSSO EP T/R - Tape and Reel (Alt: VNH5050ATR-E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Reel | 9000 |
|
$3.2356 / $3.6819 | Buy Now |
DISTI #
VNH5050ATR-E
|
Avnet Americas | H-Bridge Motor Driver 36-Pin PowerSSO EP T/R - Tape and Reel (Alt: VNH5050ATR-E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Reel | 4000 |
|
$3.2356 / $3.6819 | Buy Now |
DISTI #
VNH5050ATR-E
|
Avnet Americas | H-Bridge Motor Driver 36-Pin PowerSSO EP T/R - Tape and Reel (Alt: VNH5050ATR-E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$3.2356 / $3.6819 | Buy Now |
DISTI #
VNH5050ATR-E
|
Avnet Americas | H-Bridge Motor Driver 36-Pin PowerSSO EP T/R - Tape and Reel (Alt: VNH5050ATR-E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
511-VNH5050ATR-E
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Automotive H-Bridge 50mOhm 30A 41V VCC RoHS: Compliant | 48183 |
|
$3.4000 / $6.4000 | Buy Now |
DISTI #
V36:1790_06548814
|
Arrow Electronics | H-Bridge Motor Driver Automotive AEC-Q100 36-Pin PowerSSO EP T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks Date Code: 2403 | Americas - 4000 |
|
$2.9700 / $3.4920 | Buy Now |
DISTI #
V72:2272_06548814
|
Arrow Electronics | H-Bridge Motor Driver Automotive AEC-Q100 36-Pin PowerSSO EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks Date Code: 2351 Container: Cut Strips | Americas - 1000 |
|
$3.5270 / $5.2710 | Buy Now |
Part Details for VNH5050ATR-E
VNH5050ATR-E CAD Models
VNH5050ATR-E Part Data Attributes:
|
VNH5050ATR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNH5050ATR-E
STMicroelectronics
Automotive fully integrated H-bridge motor driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, SSOP-36 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.47 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 250 µs | |
Turn-on Time | 250 µs | |
Width | 7.5 mm |