Part Details for VND920PTR-E by STMicroelectronics
Overview of VND920PTR-E by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VND920PTR-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VND920PTR-E-ND
|
DigiKey | IC PWR DRIVER N-CHANNEL 1:1 28SO Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Chip1Cloud | IC DRIVER HIGH SIDE 2CH 28-SOIC | 3510 |
|
RFQ |
Part Details for VND920PTR-E
VND920PTR-E CAD Models
VND920PTR-E Part Data Attributes:
|
VND920PTR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VND920PTR-E
STMicroelectronics
DOUBLE CHANNEL HIGH SIDE SOLID STATE RELAY
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 2 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Output Current Flow Direction | SOURCE | |
Output Peak Current Limit-Nom | 45 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for VND920PTR-E
This table gives cross-reference parts and alternative options found for VND920PTR-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VND920PTR-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VND920-E | 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO28, SO-28 | STMicroelectronics | VND920PTR-E vs VND920-E |
VND920 | 45A 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO28, ROHS COMPLIANT, SO-28 | STMicroelectronics | VND920PTR-E vs VND920 |