-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DOUBLE CHANNEL HIGH SIDE DRIVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P5076
|
Newark | Hsd 12V Mid Ohmic |Stmicroelectronics VND830SPTR-E Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
45AC7960
|
Newark | Power Load Sw, Aec-Q100, 13V, Powerso-10, Power Load Switch Type:High Side, Input Voltage:13V, Current Limit:9A, On State Resistance:0.06Ohm, Ic Case/Package:Powerso, No. Of Pins:10Pins, Thermal Protection:Yes, Product Range:- Rohs Compliant: Yes |Stmicroelectronics VND830SPTR-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
STMicroelectronics | DOUBLE CHANNEL HIGH SIDE DRIVER RoHS: Compliant Min Qty: 1 | 0 |
|
$4.1800 / $5.9900 | Buy Now |
|
Future Electronics | VND830SP-E Series 36 V 7 mA Double Channel High Side Driver - PowerSO-10 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 0Reel |
|
$3.8500 / $3.9800 | Buy Now |
|
Future Electronics | VND830SP-E Series 36 V 7 mA Double Channel High Side Driver - PowerSO-10 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 0Reel |
|
$3.8500 / $3.9800 | Buy Now |
|
Chip1Cloud | IC DRIVER HIGH SIDE 2CH PWRSO10 / Current Limit SW 2-IN 2-OUT to 15A Automotive 12-Pin(10+2Tab) PowerSO T/R | 80000 |
|
RFQ | |
DISTI #
2807072
|
element14 Asia-Pacific | POWER LOAD SW, AEC-Q100, 13V, POWERSO-10 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$3.9624 / $6.4704 | Buy Now |
DISTI #
2807072RL
|
element14 Asia-Pacific | POWER LOAD SW, AEC-Q100, 13V, POWERSO-10 RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$3.9624 / $5.7729 | Buy Now |
DISTI #
2807072
|
Farnell | POWER LOAD SW, AEC-Q100, 13V, POWERSO-10 RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 0 |
|
$3.9887 / $6.3669 | Buy Now |
DISTI #
2807072RL
|
Farnell | POWER LOAD SW, AEC-Q100, 13V, POWERSO-10 RoHS: Compliant Min Qty: 10 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$3.9887 / $5.7126 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VND830SPTR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VND830SPTR-E
STMicroelectronics
DOUBLE CHANNEL HIGH SIDE DRIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, POWER, SO-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 2 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 9.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP10,.55 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 3.75 mm | |
Supply Current-Max | 14 mA | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for VND830SPTR-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VND830SPTR-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VND830SP13TR | 9A BUF OR INV BASED PRPHL DRVR, PDSO10, ROHS COMPLIANT, POWER, SO-10 | STMicroelectronics | VND830SPTR-E vs VND830SP13TR |
VND830SP | 9A BUF OR INV BASED PRPHL DRVR, PDSO10, ROHS COMPLIANT, POWER, SO-10 | STMicroelectronics | VND830SPTR-E vs VND830SP |
VND830SP-E | DOUBLE CHANNEL HIGH SIDE DRIVER | STMicroelectronics | VND830SPTR-E vs VND830SP-E |