-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Double channel high-side driver with analog current-sense for 24V automotive applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7951
|
Newark | Power Load Sw, Aec-Q100, 24V, Powerso-16, Power Load Switch Type:High Side, Input Voltage:24V, Current Limit:70A, On State Resistance:0.016Ohm, Ic Case/Package:Powerso, No. Of Pins:16Pins, Thermal Protection:Yes, Product Range:- Rohs Compliant: Yes |Stmicroelectronics VND5T016ASPTR-E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19607 |
|
$6.5300 / $8.8200 | Buy Now |
DISTI #
82AC0550
|
Newark | Abd Vipower Rohs Compliant: Yes |Stmicroelectronics VND5T016ASPTR-E Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.5200 | Buy Now |
DISTI #
497-13079-1-ND
|
DigiKey | IC PWR DRIVER N-CHAN 1:1 PWRSO16 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
563 In Stock |
|
$4.1472 / $7.3100 | Buy Now |
DISTI #
VND5T016ASPTR-E
|
Avnet Americas | MOSFET DRVR 2-OUT Hi Side Non-Inv 16-Pin(16+2Tab) PowerSO T/R - Tape and Reel (Alt: VND5T016ASPTR-E) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$3.9693 / $4.5168 | Buy Now |
DISTI #
511-VND5T016ASPTR-E
|
Mouser Electronics | Gate Drivers Double CH High-Side 41V 16mOhm 70A RoHS: Compliant | 25620 |
|
$4.1600 / $7.2600 | Buy Now |
DISTI #
V36:1790_06569052
|
Arrow Electronics | Current Limit SW 2-IN 2-OUT to 90A Automotive AEC-Q100 18-Pin(16+2Tab) PowerSO T/R Min Qty: 600 Package Multiple: 600 Lead time: 26 Weeks Date Code: 2307 | Americas - 40200 |
|
$4.0920 / $4.5290 | Buy Now |
DISTI #
V72:2272_06569052
|
Arrow Electronics | Current Limit SW 2-IN 2-OUT to 90A Automotive AEC-Q100 18-Pin(16+2Tab) PowerSO T/R Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2232 Container: Cut Strips | Americas - 1033 |
|
$4.5740 / $7.2230 | Buy Now |
|
STMicroelectronics | Double channel high-side driver with analog current-sense for 24V automotive applications RoHS: Compliant Min Qty: 1 | 25750 |
|
$4.8100 / $7.1200 | Buy Now |
|
Future Electronics | VND5T Series Dual 58 V 32 mOhm Surface Mount High Side Driver - POWERSSO-16 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 600Reel |
|
$6.6600 | Buy Now |
DISTI #
70812300
|
Verical | Current Limit SW 2-IN 2-OUT to 90A Automotive AEC-Q100 18-Pin(16+2Tab) PowerSO T/R Min Qty: 600 Package Multiple: 600 Date Code: 2307 | Americas - 40200 |
|
$4.0920 / $4.5290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VND5T016ASPTR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VND5T016ASPTR-E
STMicroelectronics
Double channel high-side driver with analog current-sense for 24V automotive applications
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, SOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 2 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SOP16,.55,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 3.6 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |