-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OMNIFET :FULLY AUTOPROTECTED POWER MOSFET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VND5N07-E by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y2524
|
Newark | Power Load Sw, Low Side, -40 To 150Deg C, Power Load Switch Type:Low Side, No. Of Channels:1Channe... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1530 |
|
$1.1200 / $1.3300 | Buy Now |
DISTI #
497-17564-ND
|
DigiKey | IC PWR DRIVER N-CHANNEL 1:1 DPAK Min Qty: 1 Lead time: 13 Weeks Container: Tube |
3111 In Stock |
|
$0.8664 / $2.8200 | Buy Now |
DISTI #
98Y2524
|
Avnet Americas | Power Switch Lo Side 5A 3-Pin(2+Tab) TO-252 Tube - Bulk (Alt: 98Y2524) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk |
1530 Partner Stock |
|
$1.2700 / $2.8900 | Buy Now |
DISTI #
VND5N07-E
|
Avnet Americas | Power Switch Lo Side 5A 3-Pin(2+Tab) TO-252 Tube - Rail/Tube (Alt: VND5N07-E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.7996 / $0.8502 | Buy Now |
DISTI #
V36:1790_06569049
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT to 18V 7A 3-Pin(2+Tab) DPAK Tube Automotive AEC-Q100 Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2414 | Americas - 215 |
|
$0.8424 / $0.8509 | Buy Now |
|
STMicroelectronics | OMNIFET :FULLY AUTOPROTECTED POWER MOSFET RoHS: Compliant Min Qty: 1 | 2605 |
|
$0.9900 / $2.5600 | Buy Now |
|
Future Electronics | VND5N07 Single Low Side Autoprotected 70 V 5 A 0.2 Ohm Power MosFet TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
2900 Tube |
|
$1.2700 / $1.3600 | Buy Now |
|
Future Electronics | VND5N07 Single Low Side Autoprotected 70 V 5 A 0.2 Ohm Power MosFet TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
675 Tube |
|
$1.2700 / $1.3600 | Buy Now |
DISTI #
81017577
|
Verical | Current Limit SW 1-IN 1-OUT to 18V 7A 3-Pin(2+Tab) DPAK Tube Automotive AEC-Q100 Min Qty: 215 Package Multiple: 215 Date Code: 2414 | Americas - 215 |
|
$0.8424 / $0.8509 | Buy Now |
DISTI #
VND5N07-E
|
TME | IC: power switch, low-side, 3.5A, Ch: 1, SMD, DPAK Min Qty: 1 | 56 |
|
$1.2300 / $1.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VND5N07-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VND5N07-E
STMicroelectronics
OMNIFET :FULLY AUTOPROTECTED POWER MOSFET
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | ROHS COMPLIANT, TO-252, DPAK-3/2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.63 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.28 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 5 µs | |
Turn-on Time | 0.25 µs | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for VND5N07-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VND5N07-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VND5N07TR-E | STMicroelectronics | $1.7711 | OMNIFET :FULLY AUTOPROTECTED POWER MOSFET | VND5N07-E vs VND5N07TR-E |
The maximum operating temperature range for the VND5N07-E is -40°C to 150°C.
To ensure proper biasing, connect the gate to a voltage source through a resistor (e.g., 1 kΩ) and the source to ground. The recommended gate voltage is 5 V.
The maximum current rating for the VND5N07-E is 5 A.
Yes, the VND5N07-E is suitable for high-frequency switching applications up to 1 MHz. However, ensure proper PCB layout and decoupling to minimize parasitic inductance and capacitance.
Handle the device by the body, not the pins. Use an anti-static wrist strap or mat, and store the device in an anti-static bag or tube.