Part Details for VND5E160ASOTR-E by STMicroelectronics
Results Overview of VND5E160ASOTR-E by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VND5E160ASOTR-E Information
VND5E160ASOTR-E by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for VND5E160ASOTR-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VND5E160ASOTR-E-ND
|
DigiKey | IC PWR DRIVER N-CHANNEL 1:1 16SO Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VND5E160ASOTR-E
|
Avnet Americas | MOSFET DRVR 6A 2-OUT Hi Side Non-Inv 16-Pin SO T/R - Tape and Reel (Alt: VND5E160ASOTR-E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
VND5E160ASOTR-E
|
Avnet Silica | (Alt: VND5E160ASOTR-E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for VND5E160ASOTR-E
VND5E160ASOTR-E CAD Models
VND5E160ASOTR-E Part Data Attributes
|
VND5E160ASOTR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VND5E160ASOTR-E
STMicroelectronics
Double channel high side driver with analog current sense for automotive applications
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Driver Number of Bits | 2 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
VND5E160ASOTR-E Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the VND5E160ASOTR-E is -40°C to 150°C.
-
To ensure reliability, it's essential to follow the recommended thermal management guidelines, such as using a heat sink, and ensuring good airflow around the device. Additionally, the device should be operated within the recommended voltage and current ratings.
-
The recommended PCB layout and design considerations for the VND5E160ASOTR-E include using a multi-layer PCB with a solid ground plane, keeping the traces short and wide, and using a common ground point for the device. Additionally, it's essential to follow the recommended pinout and pad layout to ensure proper thermal dissipation.
-
To protect the VND5E160ASOTR-E from ESD, it's essential to follow proper handling and storage procedures, such as using anti-static wrist straps, mats, and bags. Additionally, the device should be soldered onto the PCB using an ESD-safe soldering iron and technique.
-
The recommended soldering conditions for the VND5E160ASOTR-E include a peak temperature of 260°C, a soldering time of 10 seconds, and a soldering method that follows the IPC J-STD-020 standard.