Part Details for VND5E008AY-E by STMicroelectronics
Results Overview of VND5E008AY-E by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VND5E008AY-E Information
VND5E008AY-E by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for VND5E008AY-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1529 |
|
RFQ | ||
DISTI #
VND5E008AY-E
|
EBV Elektronik | HIGH SIDE DRIVER (Alt: VND5E008AY-E) RoHS: Compliant Min Qty: 49 Package Multiple: 49 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VND5E008AY-E
VND5E008AY-E CAD Models
VND5E008AY-E Part Data Attributes
|
VND5E008AY-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VND5E008AY-E
STMicroelectronics
Double channel high side driver with analog current sense for automotive applications
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, SSOP-36 | |
Pin Count | 36 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 2 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Output Current Flow Direction | SINK | |
Output Current-Max | 5 A | |
Output Peak Current Limit-Nom | 76 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP36,.4,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.47 mm | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
VND5E008AY-E Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the VND5E008AY-E is -40°C to 150°C, as specified in the datasheet. However, it's recommended to operate the device within a temperature range of -20°C to 85°C for optimal performance and reliability.
-
To ensure reliability in high-temperature applications, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and minimizing power dissipation. Additionally, consider using a thermally enhanced package or a heat sink to reduce the junction temperature.
-
For optimal performance and reliability, it's recommended to follow a 4-layer PCB design with a solid ground plane, use a minimum of 1 oz copper thickness, and ensure a low-impedance path for the power supply and ground connections. Additionally, keep the PCB layout symmetrical and balanced to minimize electromagnetic interference (EMI).
-
To troubleshoot issues with the VND5E008AY-E, start by verifying the power supply voltage and current, checking for any signs of overheating, and ensuring that the device is properly soldered and connected. Use oscilloscopes or logic analyzers to monitor the device's behavior and identify any anomalies. Consult the datasheet and application notes for guidance on troubleshooting specific issues.
-
Yes, the VND5E008AY-E is sensitive to electrostatic discharge (ESD). To prevent ESD damage, handle the device with anti-static wrist straps, mats, or bags, and ensure that the PCB design includes ESD protection diodes or resistors. Follow proper ESD handling and storage procedures to prevent damage during manufacturing, testing, and shipping.