Part Details for VND1NV04 by STMicroelectronics
Results Overview of VND1NV04 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VND1NV04 Information
VND1NV04 by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for VND1NV04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | “OMNIFET II”: FULLY AUTOPROTECTED POWER MOSFET | MOSFET POWER OMNIFET II DPAK | 51900 |
|
$2.5440 / $3.8160 | Buy Now |
Part Details for VND1NV04
VND1NV04 CAD Models
VND1NV04 Part Data Attributes
|
VND1NV04
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VND1NV04
STMicroelectronics
OMNIFET II :FULLY AUTOPROTECTED POWER MOSFET
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | DPAK, TO-252, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 1.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.63 mm | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.25 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 9.5 µs | |
Turn-on Time | 5 µs | |
Width | 6.1 mm |
Alternate Parts for VND1NV04
This table gives cross-reference parts and alternative options found for VND1NV04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VND1NV04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VND1NV04-E | STMicroelectronics | Check for Price | 1.7A BUF OR INV BASED PRPHL DRVR, PSSO2, ROHS COMPLIANT, DPAK, TO-252, 3 PIN | VND1NV04 vs VND1NV04-E |
VND1NV04TR-E | STMicroelectronics | $0.6204 | 1.7A BUF OR INV BASED PRPHL DRVR, PSSO2, ROHS COMPLIANT, DPAK, TO-252, 3 PIN | VND1NV04 vs VND1NV04TR-E |
VND1NV04TR | STMicroelectronics | Check for Price | 1.7A BUF OR INV BASED PRPHL DRVR, PSSO2, DPAK, TO-252, 3 PIN | VND1NV04 vs VND1NV04TR |