-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OMNIFET :FULLY AUTOPROTECTED POWER MOSFET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VND10N06TR-E by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK7139
|
Newark | Power Load Sw, To-252, -40 To 150Degc Rohs Compliant: Yes |Stmicroelectronics VND10N06TR-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4668 |
|
$0.9400 / $1.8900 | Buy Now |
DISTI #
497-18894-1-ND
|
DigiKey | IC PWR DRIVER N-CHANNEL 1:1 DPAK Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9070 In Stock |
|
$0.7006 / $2.4700 | Buy Now |
DISTI #
VND10N06TR-E
|
Avnet Americas | Power Load Distribution Switch IC, Low Side, 1 Channel, 10 A, 150 MilliOhms, 3 Pins, TO-252 (DPAK) - Tape and Reel (Alt: VND10N06TR-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.6673 / $0.7921 | Buy Now |
DISTI #
511-VND10N06TR-E
|
Mouser Electronics | Power Switch ICs - Power Distribution OMNIFETII FULLY AUTO PROTECT Pwr MOSFET RoHS: Compliant | 4277 |
|
$0.7000 / $2.0200 | Buy Now |
DISTI #
E02:0323_00205785
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT to 15A Automotive AEC-Q100 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Date Code: 2434 | Europe - 15000 |
|
$0.6375 | Buy Now |
|
Future Electronics | VND10N06 Single Low Side Autoprotected 60 V 10 A 0.3 Ohm Power MOSFET- TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel |
17500 Reel |
|
$0.6100 / $0.6200 | Buy Now |
DISTI #
86321941
|
Verical | Current Limit SW 1-IN 1-OUT to 15A Automotive AEC-Q100 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2434 | Americas - 15000 |
|
$0.6406 | Buy Now |
DISTI #
VND10N06TR-E
|
TME | IC: power switch, low-side, 6A, Ch: 1, SMD, DPAK Min Qty: 1 | 0 |
|
$1.1000 / $1.6800 | RFQ |
|
NexGen Digital | 6 |
|
RFQ | ||
DISTI #
VND10N06TR-E
|
Avnet Silica | Power Load Distribution Switch IC, Low Side, 1 Channel, 10 A, 150 MilliOhms, 3 Pins, TO-252 (DPAK) (Alt: VND10N06TR-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 185000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VND10N06TR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VND10N06TR-E
STMicroelectronics
OMNIFET :FULLY AUTOPROTECTED POWER MOSFET
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | ROHS COMPLIANT, TO-252, DPAK-3/2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.63 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.28 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 2.3 µs | |
Turn-on Time | 1.8 µs | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for VND10N06TR-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VND10N06TR-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCV8406DTRKG | onsemi | Check for Price | Self-Protected Low Side Driver, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | VND10N06TR-E vs NCV8406DTRKG |