Part Details for VNA-25 by Mini-Circuits
Overview of VNA-25 by Mini-Circuits
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VNA-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 434 |
|
RFQ | ||
|
Quest Components | 500 MHz - 2500 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | 3127 |
|
$1.0500 / $2.5000 | Buy Now |
|
Quest Components | 500 MHz - 2500 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | 280 |
|
$1.0400 / $3.2000 | Buy Now |
|
Quest Components | 500 MHz - 2500 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | 68 |
|
$1.3500 / $3.6000 | Buy Now |
|
Quest Components | 500 MHz - 2500 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | 1353 |
|
$2.1743 / $4.3485 | Buy Now |
|
Chip1Cloud | Monolithic Amplifier | 1200 |
|
RFQ |
Part Details for VNA-25
VNA-25 CAD Models
VNA-25 Part Data Attributes:
|
VNA-25
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
VNA-25
Mini-Circuits
Wide Band Low Power Amplifier, 500MHz Min, 2500MHz Max, 1 Func, GAAS, PLASTIC, CASE XX211-1, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | SOP8,.25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 14.5 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 105 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.6 |
Alternate Parts for VNA-25
This table gives cross-reference parts and alternative options found for VNA-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VNA-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VNA-25-TR+ | Wide Band Low Power Amplifier, 500MHz Min, 2500MHz Max, | Mini-Circuits | VNA-25 vs VNA-25-TR+ |
VNA-25-TR | Wide Band Low Power Amplifier, 500MHz Min, 2500MHz Max, | Mini-Circuits | VNA-25 vs VNA-25-TR |
VNA-25+ | Wide Band Low Power Amplifier, 500MHz Min, 2500MHz Max, 1 Func, GAAS, ROHS COMPLIANT, PLASTIC, CASE XX211-1, SOIC-8 | Mini-Circuits | VNA-25 vs VNA-25+ |