-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-channel high-side driver with 24-bit SPI interface for automotive applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VN9D30Q100FTR by STMicroelectronics is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ5726
|
Newark | Gate Driver Ic, 4V-29V, Qfn Rohs Compliant: Yes |Stmicroelectronics VN9D30Q100FTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.1700 / $3.8700 | Buy Now |
DISTI #
59AJ0033
|
Newark | Not Applicable Rohs Compliant: Yes |Stmicroelectronics VN9D30Q100FTR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-VN9D30Q100FTRCT-ND
|
DigiKey | 6-CHANNEL HIGH-SIDE DRIVER WITH Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0904 / $3.8700 | Buy Now |
DISTI #
VN9D30Q100FTR
|
Avnet Americas | MOSFET and Power Driver 6.6A 6-OUT Hi Side Non-Inv 32-Pin QFN T/R - Tape and Reel (Alt: VN9D30Q100FT... more RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.9261 / $2.0571 | Buy Now |
DISTI #
VN9D30Q100FTR
|
Avnet Americas | MOSFET and Power Driver 6.6A 6-OUT Hi Side Non-Inv 32-Pin QFN T/R - Tape and Reel (Alt: VN9D30Q100FT... more RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.9261 / $2.0571 | Buy Now |
DISTI #
511-VN9D30Q100FTR
|
Mouser Electronics | Gate Drivers 6-channel high-side driver with 24-bit SPI interface for automotive applications RoHS: Compliant | 0 |
|
$2.0300 / $3.8700 | Order Now |
|
STMicroelectronics | 6-channel high-side driver with 24-bit SPI interface for automotive applications RoHS: Compliant Min Qty: 1 | 0 |
|
$2.1900 / $3.7900 | Buy Now |
|
Future Electronics | 6 Output N-Channel 90 mOhm High Side Driver - QFN-32 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks Container: Reel |
0 Reel |
|
$1.9800 | Buy Now |
DISTI #
SMC-VN9D30Q100FTR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 21408 |
|
RFQ | |
DISTI #
VN9D30Q100FTR
|
Avnet Silica | MOSFET and Power Driver 66A 6OUT Hi Side NonInv 32Pin QFN TR (Alt: VN9D30Q100FTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VN9D30Q100FTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VN9D30Q100FTR
STMicroelectronics
6-channel high-side driver with 24-bit SPI interface for automotive applications
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |