Part Details for VN920B5TR-E by STMicroelectronics
Overview of VN920B5TR-E by STMicroelectronics
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for VN920B5TR-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC8009
|
Newark | Power Load Sw, Aec-Q100, 13V, P2Pak-5, Power Load Switch Type:High Side, Input Voltage:13V, Current Limit:45A, On State Resistance:0.016Ohm, Ic Case/Package:P2Pak, No. Of Pins:5Pins, Thermal Protection:Yes, No. Of Outputs:1Outputs Rohs Compliant: Yes |Stmicroelectronics VN920B5TR-E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11025 |
|
$3.7300 | Buy Now |
DISTI #
57P5419
|
Newark | Hsd 12V Mid Ohmic |Stmicroelectronics VN920B5TR-E Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-18891-1-ND
|
DigiKey | IC PWR DRIVER N-CHAN 1:1 P2PAK Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
224 In Stock |
|
$2.3895 / $4.7600 | Buy Now |
DISTI #
VN920B5TR-E
|
Avnet Americas | Power Switch Hi Side 30A 5-Pin(4+Tab) P2PAK T/R - Tape and Reel (Alt: VN920B5TR-E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$2.3213 / $2.6415 | Buy Now |
DISTI #
45AC8009
|
Avnet Americas | Power Switch Hi Side 30A 5-Pin(4+Tab) P2PAK T/R - Product that comes on tape, but is not reeled (Alt: 45AC8009) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 6 Days Container: Ammo Pack | 0 |
|
$4.3000 / $5.6700 | Buy Now |
|
STMicroelectronics | SINGLE CHANNEL HIGH SIDE SOLID STATE RELAY RoHS: Compliant Min Qty: 1 | 0 |
|
$2.9300 / $4.6700 | Buy Now |
|
Future Electronics | VN920B Series 1 Channel 36 V 55 mOhm SMT High Side Relay Driver - P2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 3000Reel |
|
$3.9000 | Buy Now |
|
Future Electronics | VN920B Series 1 Channel 36 V 55 mOhm SMT High Side Relay Driver - P2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.9000 | Buy Now |
|
Future Electronics | VN920B Series 1 Channel 36 V 55 mOhm SMT High Side Relay Driver - P2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.3500 / $2.4100 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 75 |
|
$3.8824 / $8.9600 | Buy Now |
Part Details for VN920B5TR-E
VN920B5TR-E CAD Models
VN920B5TR-E Part Data Attributes:
|
VN920B5TR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VN920B5TR-E
STMicroelectronics
SINGLE CHANNEL HIGH SIDE SOLID STATE RELAY
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, P2PAK-5 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks, 6 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current Flow Direction | SOURCE | |
Output Current-Max | 10 A | |
Output Peak Current Limit-Nom | 45 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.8 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.15 mm |