Part Details for VN820(011Y) by STMicroelectronics
Results Overview of VN820(011Y) by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VN820(011Y) Information
VN820(011Y) by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for VN820(011Y)
VN820(011Y) CAD Models
VN820(011Y) Part Data Attributes
|
VN820(011Y)
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VN820(011Y)
STMicroelectronics
13A BUF OR INV BASED PRPHL DRVR
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Output Peak Current Limit-Nom | 13 A | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 13 V | |
Terminal Finish | MATTE TIN |
Alternate Parts for VN820(011Y)
This table gives cross-reference parts and alternative options found for VN820(011Y). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VN820(011Y), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VN820-12-E | STMicroelectronics | Check for Price | High Side Driver | VN820(011Y) vs VN820-12-E |
PIP3211-R,118 | Nexperia | Check for Price | Buffer/Inverter Based Peripheral Driver, 9A, PSSO4 | VN820(011Y) vs PIP3211-R,118 |
VN820-11-E | STMicroelectronics | Check for Price | High Side Driver | VN820(011Y) vs VN820-11-E |
IPS6021SPBF | International Rectifier | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, 32A, MOS, PSSO4, LEAD FREE, TO-263BA, D2PAK, 5 PIN | VN820(011Y) vs IPS6021SPBF |
IPS6021R | International Rectifier | Check for Price | Buffer/Inverter Based Peripheral Driver, 32A, PSSO4, TO-252, DPAK, 5 PIN | VN820(011Y) vs IPS6021R |
IPS6021PBF | International Rectifier | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, 32A, MOS, PSFM5, LEAD FREE, TO-220, 5 PIN | VN820(011Y) vs IPS6021PBF |
AUIPS6021STRL | International Rectifier | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO4, D2PAK-5/4 | VN820(011Y) vs AUIPS6021STRL |
AUIPS6021STRR | International Rectifier | Check for Price | Buffer/Inverter Based Peripheral Driver | VN820(011Y) vs AUIPS6021STRR |