-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal channel high side driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK7153
|
Newark | Power Load Sw, High Side, -40 To 125Degc Rohs Compliant: Yes |Stmicroelectronics VN808TR-32-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1798 |
|
$4.8700 / $7.4700 | Buy Now |
DISTI #
497-6843-1-ND
|
DigiKey | IC PWR DRIVER N-CHAN 1:1 PWRSO36 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1324 / $7.1500 | Buy Now |
DISTI #
VN808TR-32-E
|
Avnet Americas | MOSFET DRVR 1A 8-OUT Hi Side Non-Inv 36-Pin PowerSO T/R - Tape and Reel (Alt: VN808TR-32-E) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.6242 / $4.6158 | Buy Now |
DISTI #
511-VN808TR-32-E
|
Mouser Electronics | Gate Drivers Octal channel High Side Driver RoHS: Compliant | 962 |
|
$4.1500 / $7.3600 | Buy Now |
DISTI #
85574288
|
Verical | Current Limit SW 8-IN 8-OUT to 1.7A 36-Pin PowerSO T/R Min Qty: 600 Package Multiple: 600 Date Code: 2432 | Americas - 4200 |
|
$8.3409 | Buy Now |
DISTI #
VN808TR-32-E
|
Avnet Silica | MOSFET DRVR 1A 8-OUT Hi Side Non-Inv 36-Pin PowerSO T/R (Alt: VN808TR-32-E) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
VN808TR-32-E
|
EBV Elektronik | MOSFET DRVR 1A 8-OUT Hi Side Non-Inv 36-Pin PowerSO T/R (Alt: VN808TR-32-E) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VN808TR-32-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VN808TR-32-E
STMicroelectronics
Octal channel high side driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-36 | |
Pin Count | 36 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 8 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G36 | |
Length | 15.9 mm | |
Number of Functions | 8 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP36,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Supply Voltage-Max | 45 V | |
Supply Voltage-Min | 10.5 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 150 µs | |
Turn-on Time | 100 µs | |
Width | 11 mm |