Part Details for VN808CM by STMicroelectronics
Results Overview of VN808CM by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VN808CM Information
VN808CM by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for VN808CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Interface ICs | 307 |
|
RFQ | |
|
Win Source Electronics | LOW THRESHOLD OCTAL HIGH SIDE DRIVER | IC DRIVER OCTAL HISIDE 36PWRSOIC | 3600 |
|
$9.7715 / $12.6213 | Buy Now |
Part Details for VN808CM
VN808CM CAD Models
VN808CM Part Data Attributes
|
VN808CM
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VN808CM
STMicroelectronics
8 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO36, LEAD FREE, SO-36
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SO-36 | |
Pin Count | 36 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 8 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 15.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 8 | |
Number of Terminals | 36 | |
Output Current Flow Direction | SOURCE | |
Output Current-Max | 0.012 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP36,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Supply Voltage-Max | 45 V | |
Supply Voltage-Min | 10.5 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 150 µs | |
Turn-on Time | 100 µs | |
Width | 11 mm |
VN808CM Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN4899, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The VN808CM has a low-power mode that can be enabled by setting the EN pin low. Additionally, the device can be configured to enter a low-power state by setting the STBY pin high. Refer to the datasheet and application notes for specific configuration details.
-
The VN808CM is rated for operation from -40°C to 150°C (junction temperature). However, the device can be operated up to 175°C with derating. Refer to the datasheet for specific temperature derating curves.
-
STMicroelectronics provides a troubleshooting guide in the application note AN4899, which includes a fault diagnosis flowchart and error code explanations. Additionally, the device has built-in diagnostic capabilities, such as error flags and status registers, that can be used to identify and debug issues.
-
STMicroelectronics recommends using ceramic capacitors with a value of 100 nF to 1 μF, and a voltage rating of 10 V to 25 V, depending on the specific application requirements. The capacitors should be placed as close as possible to the device's power pins.