Part Details for VN751PT13TR by STMicroelectronics
Overview of VN751PT13TR by STMicroelectronics
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VN751PT13TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P5354
|
Newark | Motion Control & Automation |Stmicroelectronics VN751PT13TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
18AC8032
|
Newark | Driver, High Side, 2.5A, Ppak, Supply Voltage Min:36V, Supply Voltage Max:5.5V, No. Of Outputs:1Outputs, Output Voltage:-, Output Current:2.5A, Driver Case Style:Ppak, Product Range:-, Msl:- Rohs Compliant: Yes |Stmicroelectronics VN751PT13TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.0600 / $3.6300 | Buy Now |
DISTI #
497-6114-1-ND
|
DigiKey | IC PWR DRIVER N-CHANNEL 1:1 PPAK Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3133 In Stock |
|
$1.4787 / $3.0600 | Buy Now |
DISTI #
VN751PT13TR
|
Avnet Americas | MOSFET DRVR 2.5A 1-OUT Hi Side Non-Inv 5-Pin(4+Tab) PPAK T/R - Tape and Reel (Alt: VN751PT13TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.5956 / $1.6642 | Buy Now |
DISTI #
511-VN751PT13TR
|
Mouser Electronics | Gate Drivers Hi side driver RoHS: Compliant | 1541 |
|
$1.4700 / $3.0600 | Buy Now |
DISTI #
E02:0323_00206360
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT to 6A 5-Pin(4+Tab) PPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2349 | Europe - 2500 |
|
$1.5060 / $1.5666 | Buy Now |
DISTI #
V36:1790_06568769
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT to 6A 5-Pin(4+Tab) PPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2348 | Americas - 2500 |
|
$1.4660 / $1.5250 | Buy Now |
|
STMicroelectronics | _ RoHS: Compliant Min Qty: 1 | 1541 |
|
$1.8800 / $3.0000 | Buy Now |
|
Future Electronics | VN751 Series 1:1 N-Channel 2.5A 5.5V to 36V Non-Inverting Power Driver IC PPAK RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$1.5100 | Buy Now |
DISTI #
78403436
|
Verical | Current Limit SW 1-IN 1-OUT to 6A 5-Pin(4+Tab) PPAK T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2348 | Americas - 2500 |
|
$1.4660 / $1.5250 | Buy Now |
Part Details for VN751PT13TR
VN751PT13TR CAD Models
VN751PT13TR Part Data Attributes:
|
VN751PT13TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VN751PT13TR
STMicroelectronics
High side driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | MODULE | |
Package Description | PPAK, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Output Peak Current Limit-Nom | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP4/5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.4 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm |