Part Details for VN751PT by STMicroelectronics
Overview of VN751PT by STMicroelectronics
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VN751PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-6808-5-ND
|
DigiKey | IC PWR DRIVER N-CHANNEL 1:1 PPAK Min Qty: 1 Lead time: 12 Weeks Container: Tube |
4878 In Stock |
|
$1.2473 / $2.8300 | Buy Now |
DISTI #
VN751PT
|
Avnet Americas | MOSFET DRVR 2.5A 1-OUT Hi Side Non-Inv 5-Pin(4+Tab) PPAK Tube - Rail/Tube (Alt: VN751PT) RoHS: Compliant Min Qty: 75 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.2397 / $1.4107 | Buy Now |
DISTI #
511-VN751PT
|
Mouser Electronics | Gate Drivers Hi side driver RoHS: Compliant | 2765 |
|
$1.2300 / $2.7900 | Buy Now |
DISTI #
V36:1790_06568767
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT to 6A 5-Pin(4+Tab) PPAK Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2342 | Americas - 1300 |
|
$1.1385 / $2.7384 | Buy Now |
DISTI #
E02:0323_00024894
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT to 6A 5-Pin(4+Tab) PPAK Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2338 | Europe - 733 |
|
$1.1731 / $2.3781 | Buy Now |
|
STMicroelectronics | _ RoHS: Compliant Min Qty: 1 | 2765 |
|
$1.5900 / $2.7300 | Buy Now |
|
Future Electronics | VN751PT Series 36 V 2.5 A SMT N-Channel High-Side Driver - PPAK-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Tube | 0Tube |
|
$1.2600 | Buy Now |
|
Future Electronics | VN751PT Series 36 V 2.5 A SMT N-Channel High-Side Driver - PPAK-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 75 Container: Tube | 0Tube |
|
$1.2600 / $1.3800 | Buy Now |
DISTI #
73475216
|
Verical | Current Limit SW 1-IN 1-OUT to 6A 5-Pin(4+Tab) PPAK Tube Min Qty: 6 Package Multiple: 1 Date Code: 2342 | Americas - 1300 |
|
$1.1385 / $2.7384 | Buy Now |
DISTI #
71262048
|
Verical | Current Limit SW 1-IN 1-OUT to 6A 5-Pin(4+Tab) PPAK Tube Min Qty: 5 Package Multiple: 1 Date Code: 2338 | Americas - 733 |
|
$1.1676 / $2.3671 | Buy Now |
Part Details for VN751PT
VN751PT CAD Models
VN751PT Part Data Attributes:
|
VN751PT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VN751PT
STMicroelectronics
High side driver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | MODULE | |
Package Description | , SMSIP4/5H,.37,50TB | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Output Peak Current Limit-Nom | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP4/5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.4 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |