-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-channel HSD with analog current sense
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7264
|
Newark | Power Load Sw, High Side, -40 To 150Degc, Power Load Switch Type:High Side, Input Voltage:13V, Current Limit:12A, On State Resistance:0.14Ohm, Distribution Switch Case Style:Soic, No. Of Pins:8Pins, Thermal Protection:Yes, On/Rohs Compliant: Yes |Stmicroelectronics VN7140ASTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 42218 |
|
$0.8370 / $1.6900 | Buy Now |
DISTI #
497-15994-1-ND
|
DigiKey | IC PWR DRIVER N-CHANNEL 1:1 8SO Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
43556 In Stock |
|
$0.6267 / $1.3400 | Buy Now |
DISTI #
VN7140ASTR
|
Avnet Americas | MOSFET DRVR 3A 1-OUT Hi Side Non-Inv 8-Pin SOIC T/R - Tape and Reel (Alt: VN7140ASTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 30000 |
|
$0.5698 / $0.6097 | Buy Now |
DISTI #
511-VN7140ASTR
|
Mouser Electronics | Gate Drivers Single-channel HSD analog current sense RoHS: Compliant | 11509 |
|
$0.6060 / $1.5600 | Buy Now |
DISTI #
E02:0323_09046012
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT to 16A Automotive 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks Date Code: 2422 | Europe - 80000 |
|
$0.6088 / $0.6532 | Buy Now |
DISTI #
V36:1790_13796983
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT to 16A Automotive 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks Date Code: 2324 | Americas - 22500 |
|
$0.5619 / $0.6029 | Buy Now |
|
STMicroelectronics | Single-channel HSD with analog current sense RoHS: Compliant Min Qty: 1 | 11509 |
|
$0.8800 / $1.5300 | Buy Now |
|
Future Electronics | VN7140AS Series 28 V 140 mOhm Surface Mount High Side Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks Container: Reel | 47500Reel |
|
$0.6300 | Buy Now |
|
Future Electronics | VN7140AS Series 28 V 140 mOhm Surface Mount High Side Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks Container: Reel | 2500Reel |
|
$0.5700 / $0.5950 | Buy Now |
|
Future Electronics | VN7140AS Series 28 V 140 mOhm Surface Mount High Side Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VN7140ASTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VN7140ASTR
STMicroelectronics
Single-channel HSD with analog current sense
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 100 µs | |
Turn-on Time | 120 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for VN7140ASTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VN7140ASTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VN7140ASTR-E | BUF OR INV BASED PRPHL DRVR, PDSO8, ROHS COMPLIANT, SOP-8 | STMicroelectronics | VN7140ASTR vs VN7140ASTR-E |
VN7140AS-E | BUF OR INV BASED PRPHL DRVR, PDSO8, ROHS COMPLIANT, SOP-8 | STMicroelectronics | VN7140ASTR vs VN7140AS-E |
VN7040AS-E | BUF OR INV BASED PRPHL DRVR, PDSO8, ROHS COMPLIANT, SOP-8 | STMicroelectronics | VN7140ASTR vs VN7040AS-E |