-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-side driver with MultiSense analog feedback for automotive applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3733
|
Newark | Power Load Sw, High Side, -40 To 150Degc Rohs Compliant: Yes |Stmicroelectronics VN7010AJTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 33183 |
|
$1.7800 / $3.3500 | Buy Now |
DISTI #
497-15848-1-ND
|
DigiKey | IC PWR DRVR N-CHAN 1:1 PWRSSO16 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1879 In Stock |
|
$1.4852 / $3.0700 | Buy Now |
DISTI #
VN7010AJTR
|
Avnet Americas | MOSFET DRVR 35A 1-OUT Hi Side Non-Inv 16-Pin PowerSSO T/R - Tape and Reel (Alt: VN7010AJTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.6026 / $1.6715 | Buy Now |
DISTI #
511-VN7010AJTR
|
Mouser Electronics | Gate Drivers High-side driver MultiSense analog feedback for automotive applications RoHS: Compliant | 3981 |
|
$1.6000 / $3.2200 | Buy Now |
|
STMicroelectronics | High-side driver with MultiSense analog feedback for automotive applications RoHS: Compliant Min Qty: 1 | 3981 |
|
$1.9800 / $3.1600 | Buy Now |
|
Future Electronics | VN7010A Series 28 V 65 A High-Side Driver Multi-Sense Analog - POWERSSO-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 870000Reel |
|
$1.4900 | Buy Now |
|
Future Electronics | VN7010A Series 28 V 65 A High-Side Driver Multi-Sense Analog - POWERSSO-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 55000Reel |
|
$1.4900 | Buy Now |
|
Future Electronics | VN7010A Series 28 V 65 A High-Side Driver Multi-Sense Analog - POWERSSO-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.4900 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 86 |
|
$1.2320 / $2.4640 | Buy Now |
|
Quest Components | BUFFER/INVERTER BASED PERIPHERAL DRIVER, PDSO16 | 68 |
|
$1.6500 / $3.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VN7010AJTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VN7010AJTR
STMicroelectronics
High-side driver with MultiSense analog feedback for automotive applications
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, SSOP-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 100 µs | |
Turn-on Time | 120 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for VN7010AJTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VN7010AJTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VN7010AJ-E | BUF OR INV BASED PRPHL DRVR, PDSO16, ROHS COMPLIANT, SSOP-16 | STMicroelectronics | VN7010AJTR vs VN7010AJ-E |
VN7010AJTR-E | BUF OR INV BASED PRPHL DRVR, PDSO16, ROHS COMPLIANT, SSOP-16 | STMicroelectronics | VN7010AJTR vs VN7010AJTR-E |