-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-side driver with Current Sense analog feedback for automotive applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VN7003AHTR by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7261
|
Newark | Power Load Sw, High Side, -40 To 150Degc, Power Load Switch Type:High Side, Input Voltage:13V, Cu... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13338 |
|
$3.5500 / $5.3800 | Buy Now |
DISTI #
497-16716-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 OCTAPAK Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3385 In Stock |
|
$2.2886 / $4.1900 | Buy Now |
DISTI #
VN7003AHTR
|
Avnet Americas | Analog / Linear ICs (S&D, non Std., MPP) Part 1 - Tape and Reel (Alt: VN7003AHTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.0014 / $2.2024 | Buy Now |
DISTI #
511-VN7003AHTR
|
Mouser Electronics | Gate Drivers High-side driver Current Sense analog feedback for automotive applications RoHS: Compliant | 7421 |
|
$2.2600 / $4.1900 | Buy Now |
DISTI #
V36:1790_16518736
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT to 175A Automotive AEC-Q100 8-Pin(7+Tab) Octapak T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Date Code: 2319 | Americas - 10000 |
|
$1.6620 / $2.0136 | Buy Now |
DISTI #
E02:0323_11008747
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT to 175A Automotive AEC-Q100 8-Pin(7+Tab) Octapak T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Date Code: 2448 | Europe - 2500 |
|
$2.1056 / $2.1483 | Buy Now |
|
STMicroelectronics | High-side driver with Current Sense analog feedback for automotive applications RoHS: Compliant Min Qty: 1 | 7421 |
|
$2.3800 / $4.1100 | Buy Now |
DISTI #
68795160
|
Verical | Current Limit SW 1-IN 1-OUT to 175A Automotive AEC-Q100 8-Pin(7+Tab) Octapak T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2319 | Americas - 10000 |
|
$1.6620 / $1.6810 | Buy Now |
DISTI #
87811486
|
Verical | Current Limit SW 1-IN 1-OUT to 175A Automotive AEC-Q100 8-Pin(7+Tab) Octapak T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2448 | Americas - 2500 |
|
$2.1153 / $2.1581 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VN7003AHTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VN7003AHTR
STMicroelectronics
High-side driver with Current Sense analog feedback for automotive applications
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Manufacturer Package Code | HPAK + 1 (OCTAPAK) | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |