-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single channel high side driver with analog for automotive applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC8028
|
Newark | Driver, High Side, 10A, Soic-8, Supply Voltage Min:4.5V, Supply Voltage Max:28V, No. Of Outputs:1Outputs, Output Voltage:-, Output Current:10A, Driver Case Style:Soic, Product Range:-, Msl:- Rohs Compliant: Yes |Stmicroelectronics VN5E160ASTR-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1500 / $2.1600 | Buy Now |
DISTI #
497-11684-1-ND
|
DigiKey | IC PWR SWITCH N-CHANNEL 1:1 8SO Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2251 In Stock |
|
$0.7763 / $1.8300 | Buy Now |
DISTI #
VN5E160ASTR-E
|
Avnet Americas | Single Channel High Side Driver 13V 8-Pin SO N T/R - Tape and Reel (Alt: VN5E160ASTR-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.8578 / $0.8947 | Buy Now |
DISTI #
511-VN5E160ASTR-E
|
Mouser Electronics | Gate Drivers SNGL CH HI-SIDE DRVR W/ANALOG CRRNT SNSE RoHS: Compliant | 24226 |
|
$0.7930 / $1.8300 | Buy Now |
|
STMicroelectronics | Single channel high side driver with analog for automotive applications RoHS: Compliant Min Qty: 1 | 24226 |
|
$1.0700 / $1.7900 | Buy Now |
|
Future Electronics | SO 08 STRIP SINGLE ISLAND 4+3+1 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7800 / $0.8050 | Buy Now |
|
Future Electronics | SO 08 STRIP SINGLE ISLAND 4+3+1 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7800 / $0.8050 | Buy Now |
|
Quest Components | BUFFER/INVERTER BASED PERIPHERAL DRIVER, 1 DRIVER, PDSO8 | 83 |
|
$0.8700 / $1.4500 | Buy Now |
|
Ameya Holding Limited | DRV SMART HS 160mR 41V SOP8 | 46290 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VN5E160ASTR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VN5E160ASTR-E
STMicroelectronics
Single channel high side driver with analog for automotive applications
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current Flow Direction | SINK | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for VN5E160ASTR-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VN5E160ASTR-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VN5E160AS-E | Single channel high side driver with analog for automotive applications | STMicroelectronics | VN5E160ASTR-E vs VN5E160AS-E |