-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single channel high side driver with analog for automotive applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T6567
|
Newark | Not Applicable |Stmicroelectronics VN5E160ASOTR-E Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
VN5E160ASOTR-E-ND
|
DigiKey | IC PWR DRIVER N-CHANNEL 1:1 16SO Min Qty: 1000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6737 / $0.7815 | Buy Now |
DISTI #
VN5E160ASOTR-E
|
Avnet Americas | Single Channel High Side Driver 13V 16-Pin SO W T/R - Tape and Reel (Alt: VN5E160ASOTR-E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6964 / $0.7924 | Buy Now |
|
STMicroelectronics | Single channel high side driver with analog for automotive applications RoHS: Compliant Min Qty: 1 | 1960 |
|
$0.9700 / $1.6400 | Buy Now |
|
Future Electronics | VN5E160AS Series 28 V 160 mOhm 7 A SMT Single Channel High Side Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.7150 / $0.7500 | Buy Now |
DISTI #
VN5E160ASOTR-E
|
Avnet Silica | (Alt: VN5E160ASOTR-E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | Single channel high-side driver with analog for automotive applications | IC HIGH SIDE DRIVER 1CH 16SOIC | 17000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VN5E160ASOTR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VN5E160ASOTR-E
STMicroelectronics
Single channel high side driver with analog for automotive applications
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOP, SOP16,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
Number of Terminals | 16 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for VN5E160ASOTR-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VN5E160ASOTR-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VN5E160STR-E | Single channel high side driver for automotive applications | STMicroelectronics | VN5E160ASOTR-E vs VN5E160STR-E |