-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE HIGH SIDE SMART POWER SOLID STATE RELAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7996
|
Newark | Power Load Switch, 36V, Pentawatt-5, Power Load Switch Type:High Side, Input Voltage:36V, Current Limit:5A, On State Resistance:0.05Ohm, Ic Case/Package:Pentawatt, No. Of Pins:5Pins, Thermal Protection:Yes, No. Of Outputs:1Outputs Rohs Compliant: Yes |Stmicroelectronics VN540-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
STMicroelectronics | _ RoHS: Compliant Min Qty: 1 | 270 |
|
$4.4500 / $6.8300 | Buy Now |
|
Chip1Cloud | IC SSR HIGHSIDE PENTAWATT-5 VERT / Current Limit SW 1-IN 1-OUT to 8A 5-Pin(5+Tab) PENTAWATT V Tube | 1200 |
|
RFQ | |
DISTI #
2807036
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.4465 / $7.6265 | Buy Now |
DISTI #
2807036
|
Farnell | POWER LOAD SWITCH, 36V, PENTAWATT-5 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$2.9544 / $5.0701 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VN540-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VN540-E
STMicroelectronics
SINGLE HIGH SIDE SMART POWER SOLID STATE RELAY
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-XSFM-T5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current Flow Direction | SOURCE | |
Output Current-Max | 2.8 A | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Equivalence Code | ZIP5,.15,.2,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |