-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single channel high side drive for automotive applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7995
|
Newark | Power Load Switch, Aec-Q100, 13V, Soic-8, Power Load Switch Type:High Side, No. Of Channels:1Channels, Input Voltage:13V, Current Limit:5.4A, On State Resistance:0.16Ohm, Ic Case/Package:Soic, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Stmicroelectronics VN5160STR-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2472 |
|
$1.1900 | Buy Now |
DISTI #
497-11467-1-ND
|
DigiKey | IC PWR DRIVER N-CHANNEL 1:1 8SO Min Qty: 1 Lead time: 13 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
4891 In Stock |
|
$0.7075 / $1.5000 | Buy Now |
DISTI #
VN5160STR-E
|
Avnet Americas | MOSFET Driver, Single, High Side, 4.5 V to 36 V, 15 us, 8 Pins, SOIC - Tape and Reel (Alt: VN5160STR-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 10000 |
|
$0.6447 / $0.6898 | Buy Now |
DISTI #
45AC7995
|
Avnet Americas | MOSFET Driver, Single, High Side, 4.5 V to 36 V, 15 us, 8 Pins, SOIC - Product that comes on tape, but is not reeled (Alt: 45AC7995) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 903 Partner Stock |
|
$1.1900 / $1.4800 | Buy Now |
DISTI #
511-VN5160STR-E
|
Mouser Electronics | Gate Drivers Sngl Ch HiSide Drivr RoHS: Compliant | 27083 |
|
$0.6960 / $2.1600 | Buy Now |
DISTI #
E02:0323_00206283
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT to 7.5A Automotive AEC-Q100 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Date Code: 2421 | Europe - 115000 |
|
$0.7204 / $0.8116 | Buy Now |
DISTI #
V36:1790_06568637
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT to 7.5A Automotive AEC-Q100 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Date Code: 2352 | Americas - 17500 |
|
$0.6649 / $0.7491 | Buy Now |
|
STMicroelectronics | Single channel high side drive for automotive applications RoHS: Compliant Min Qty: 1 | 27083 |
|
$0.8700 / $2.1200 | Buy Now |
|
Future Electronics | VN5160S-E Series Single Channel 5.4A High Side Driver for Automotive Application RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 40000Reel |
|
$0.5550 / $0.5950 | Buy Now |
|
Future Electronics | VN5160S-E Series Single Channel 5.4A High Side Driver for Automotive Application RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 2500Reel |
|
$1.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VN5160STR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VN5160STR-E
STMicroelectronics
Single channel high side drive for automotive applications
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current Flow Direction | SOURCE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 15 µs | |
Turn-on Time | 10 µs | |
Width | 3.9 mm |