-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad high side smart power solid state relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M4848
|
Newark | Driver, Relay, Single, 36V, 10-Pso, Output Current:700Ma, Supply Voltage Min:10V, Supply Voltage Max:36V, Ic Case/Package:Pso, No. Of Pins:10Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Qualification:- Rohs Compliant: Yes |Stmicroelectronics VN340SP-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3200 / $6.6700 | Buy Now |
DISTI #
497-5053-5-ND
|
DigiKey | IC PWR DRIVER N-CHAN 1:1 PWRSO10 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
3732 In Stock |
|
$3.3304 / $6.1000 | Buy Now |
DISTI #
VN340SP-E
|
Avnet Americas | Power Switch Hi Side 0.7A 10-Pin(10+2Tab) PowerSO Tube - Rail/Tube (Alt: VN340SP-E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$3.3101 / $3.7667 | Buy Now |
DISTI #
511-VN340SP-E
|
Mouser Electronics | Gate Drivers SS RELAY RoHS: Compliant | 4081 |
|
$3.3300 / $6.1000 | Buy Now |
|
STMicroelectronics | _ RoHS: Compliant Min Qty: 1 | 4081 |
|
$3.8400 / $5.9800 | Buy Now |
|
Future Electronics | VN340SP: 55 V 0.2 Ohm Quad High-Side Smart Power Solid State-Relay - PowerSO-10 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Container: Tube | 650Tube |
|
$3.3900 / $3.7000 | Buy Now |
|
Future Electronics | VN340SP: 55 V 0.2 Ohm Quad High-Side Smart Power Solid State-Relay - PowerSO-10 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$5.5500 / $5.6500 | Buy Now |
|
Future Electronics | VN340SP: 55 V 0.2 Ohm Quad High-Side Smart Power Solid State-Relay - PowerSO-10 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$5.5500 / $5.8000 | Buy Now |
|
Future Electronics | VN340SP: 55 V 0.2 Ohm Quad High-Side Smart Power Solid State-Relay - PowerSO-10 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$5.5500 / $5.6500 | Buy Now |
DISTI #
VN340SP-E
|
TME | IC: power switch, high-side, 700mA, Ch: 4, SMD, PowerSO10, tube Min Qty: 1 | 62 |
|
$4.6800 / $6.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VN340SP-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VN340SP-E
STMicroelectronics
Quad high side smart power solid state relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, POWER, SOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 4 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 9.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 10 | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP10,.55FL | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.66 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 50 µs | |
Turn-on Time | 100 µs | |
Width | 7.5 mm |