-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad high side smart power solid state relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK7148
|
Newark | Ss Relay Driver, 125Deg C, Powerso-10, Output Current:1A, Supply Voltage Min:10V, Supply Voltage Max:36V, Ic Case/Package:Powerso, No. Of Pins:10Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Stmicroelectronics VN340SP-33-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3231 |
|
$3.8300 / $5.1900 | Buy Now |
DISTI #
497-19252-ND
|
DigiKey | IC PWR DRIVER N-CHAN 1:1 PWRSO10 Min Qty: 1 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.0883 / $5.5100 | Buy Now |
DISTI #
VN340SP-33-E
|
Avnet Americas | Relay Driver, Stainless Steel, 10 to 36V Supply, 1A Out, -40 to 125 ?C, PowerSO-10 - Rail/Tube (Alt: VN340SP-33-E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$2.9488 / $3.1482 | Buy Now |
DISTI #
511-VN340SP-33-E
|
Mouser Electronics | Gate Drivers Quad HiSide smart Pwr Solid St Relay RoHS: Compliant | 3995 |
|
$3.0300 / $6.1000 | Buy Now |
DISTI #
E02:0323_00205812
|
Arrow Electronics | Current Limit SW 4-IN 4-OUT to 2A 10-Pin PowerSO EP Tube Min Qty: 450 Package Multiple: 50 Lead time: 16 Weeks Date Code: 2339 | Europe - 450 |
|
$3.1515 | Buy Now |
|
Future Electronics | VN340SP Series 36 V 200 mOhm Quad High-Side Solid-State Relay - PowerSO-10 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$3.1700 | Buy Now |
|
Future Electronics | VN340SP Series 36 V 200 mOhm Quad High-Side Solid-State Relay - PowerSO-10 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$3.1700 | Buy Now |
DISTI #
71795314
|
Verical | Current Limit SW 4-IN 4-OUT to 2A 10-Pin PowerSO EP Tube Min Qty: 450 Package Multiple: 450 Date Code: 2339 | Americas - 450 |
|
$3.1583 | Buy Now |
DISTI #
VN340SP-33-E
|
TME | IC: power switch, high-side, 1A, PowerSO10, 10÷36V Min Qty: 1 | 338 |
|
$4.7400 / $7.7300 | Buy Now |
DISTI #
VN340SP-33-E
|
Avnet Silica | Relay Driver, Stainless Steel, 10 to 36V Supply, 1A Out, -40 to 125 �C, PowerSO-10 (Alt: VN340SP-33-E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Silica - 900 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VN340SP-33-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VN340SP-33-E
STMicroelectronics
Quad high side smart power solid state relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, POWER, SOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 4 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 9.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 10 | |
Output Current Flow Direction | SINK | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP10,.55FL | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.66 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 50 µs | |
Turn-on Time | 100 µs | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for VN340SP-33-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VN340SP-33-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VN340SPTR-33-E | Quad high side smart power solid state relay | STMicroelectronics | VN340SP-33-E vs VN340SPTR-33-E |