Part Details for VN20N by STMicroelectronics
Overview of VN20N by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for VN20N
VN20N CAD Models
VN20N Part Data Attributes:
|
VN20N
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VN20N
STMicroelectronics
2.5A BUF OR INV BASED PRPHL DRVR, PZFM5
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ZIP, ZIP5,.15,.2,67TB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Characteristics | OPEN-SOURCE | |
Output Current Flow Direction | SOURCE | |
Output Current-Max | 14 A | |
Output Peak Current Limit-Nom | 2.5 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP5,.15,.2,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 26 V | |
Supply Voltage-Min | 7 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for VN20N
This table gives cross-reference parts and alternative options found for VN20N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VN20N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS432F2E3043 | 21A BUF OR INV BASED PRPHL DRVR, PSFM5 | Siemens | VN20N vs BTS432F2E3043 |
BTS432E2E3043 | Buffer/Inverter Based Peripheral Driver, 1 Driver, 44A, MOS, PSFM5, STRAIGHT, TO-220AB, 5 PIN | Infineon Technologies AG | VN20N vs BTS432E2E3043 |
BTS430K2E3043 | Buffer/Inverter Based Peripheral Driver, 36A, MOS, PSFM5 | Siemens | VN20N vs BTS430K2E3043 |
BTS442E2 | Buffer/Inverter Based Peripheral Driver, 1 Driver, 70A, MOS, PZFM5, PLASTIC, TO-220AB, 5 PIN | Infineon Technologies AG | VN20N vs BTS442E2 |
BTS432E2E3062A | Buffer/Inverter Based Peripheral Driver, 44A, MOS, PSSO4 | Siemens | VN20N vs BTS432E2E3062A |
BTS430K2E-3043 | 36A BUF OR INV BASED PRPHL DRVR, PSFM5 | Siemens | VN20N vs BTS430K2E-3043 |
BTS432F2 | Buffer/Inverter Based Peripheral Driver, 21A, MOS, PZFM5, TO-220AB, 5 PIN | Infineon Technologies AG | VN20N vs BTS432F2 |
BTS432I2 | Buffer/Inverter Based Peripheral Driver, 42A, MOS, PZFM5 | Siemens | VN20N vs BTS432I2 |
BTS430K2E3122A | Buffer/Inverter Based Peripheral Driver, 36A, MOS, PSSO5 | Siemens | VN20N vs BTS430K2E3122A |
BTS442D2E3062A | Buffer/Inverter Based Peripheral Driver, 95A, MOS, PSSO5, TO-220AB, 5 PIN | Infineon Technologies AG | VN20N vs BTS442D2E3062A |