-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
310mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y4313
|
Newark | Mosfet, N-Ch, 60V, 0.31A, To-92, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:310Ma, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.5V Rohs Compliant: Yes |Microchip VN10KN3-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1628 |
|
$0.3840 / $0.4190 | Buy Now |
DISTI #
31AC2623
|
Newark | Mosfet, N-Ch, 60V, 0.31A, To-92, Transistor Polarity:N Channel, Continuous Drain Current Id:310Ma, Drain Source Voltage Vds:60V, On Resistance Rds(On):5Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2.5V, Power Dissipation Rohs Compliant: Yes |Microchip VN10KN3-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4690 / $0.5810 | Buy Now |
DISTI #
VN10KN3-G-ND
|
DigiKey | MOSFET N-CH 60V 310MA TO92-3 Min Qty: 1 Lead time: 11 Weeks Container: Bag |
4434 In Stock |
|
$0.4600 / $0.6000 | Buy Now |
DISTI #
VN10KN3-G
|
Avnet Americas | Trans MOSFET N-CH 60V 0.31A 3-Pin TO-92 - Bag (Alt: VN10KN3-G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bag | 0 |
|
$0.4600 / $0.6000 | Buy Now |
DISTI #
53Y4313
|
Avnet Americas | Trans MOSFET N-CH 60V 0.31A 3-Pin TO-92 - Bulk (Alt: 53Y4313) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 1644 Partner Stock |
|
$0.4780 / $0.6240 | Buy Now |
DISTI #
PIC18F47K40-E/P
|
Avnet Americas | Trans MOSFET N-CH 60V 0.31A 3-Pin TO-92 - Rail/Tube (Alt: PIC18F47K40-E/P) RoHS: Compliant Min Qty: 210 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.8800 / $3.4500 | Buy Now |
DISTI #
689-VN10KN3-G
|
Mouser Electronics | MOSFET 60V 5Ohm RoHS: Compliant | 2546 |
|
$0.4600 / $0.6000 | Buy Now |
DISTI #
V36:1790_06515990
|
Arrow Electronics | Trans MOSFET N-CH Si 60V 0.31A 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2339 | Americas - 2202 |
|
$0.4474 / $0.5870 | Buy Now |
DISTI #
VBF:5286_06515990
|
Arrow Electronics | Trans MOSFET N-CH Si 60V 0.31A 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2230 | Americas - 368 |
|
$0.4342 / $0.5577 | Buy Now |
DISTI #
V99:2348_06515990
|
Arrow Electronics | Trans MOSFET N-CH Si 60V 0.31A 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2325 | Americas - 278 |
|
$0.4484 / $0.5886 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VN10KN3-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VN10KN3-G
Microchip Technology Inc
310mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 7 Weeks, 1 Day | |
Samacsys Manufacturer | Microchip | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.31 A | |
Drain-source On Resistance-Max | 5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for VN10KN3-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VN10KN3-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VN10KN3-GP005 | Small Signal Field-Effect Transistor | Supertex Inc | VN10KN3-G vs VN10KN3-GP005 |
VN10KN3-GP013 | 310mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | Microchip Technology Inc | VN10KN3-G vs VN10KN3-GP013 |
VN10KN3-G | Small Signal Field-Effect Transistor, 0.31A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, GREEN PACKAGE-3 | Supertex Inc | VN10KN3-G vs VN10KN3-G |
VN10KN3 | Small Signal Field-Effect Transistor, 0.24A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-226AA | Teledyne Technologies Inc | VN10KN3-G vs VN10KN3 |
VN10KN3-GP003 | 310mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | Microchip Technology Inc | VN10KN3-G vs VN10KN3-GP003 |
VN10KN3-GP005 | 310mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | Microchip Technology Inc | VN10KN3-G vs VN10KN3-GP005 |
VN10KN3 | Small Signal Field-Effect Transistor, 0.31A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, TO-92, 3 PIN | Supertex Inc | VN10KN3-G vs VN10KN3 |