There are no models available for this part yet.
Overview of VN06 by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for VN06 by STMicroelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 2 | 472 |
|
$1.7909 / $4.3680 | Buy Now | ||
Quest Components | BUFFER/INVERTER BASED PERIPHERAL DRIVER, 1 DRIVER, 1.4A, PZFM5 | 140 |
|
$2.7300 / $5.8500 | Buy Now | ||
Component Electronics, Inc | IN STOCK SHIP TODAY | 138 |
|
$5.0000 / $7.6900 | Buy Now |
CAD Models for VN06 by STMicroelectronics
Part Data Attributes for VN06 by STMicroelectronics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
ZFM
|
Package Description
|
VERTICAL, PENTAWATT-5
|
Pin Count
|
5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Built-in Protections
|
TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE
|
Driver Number of Bits
|
1
|
Interface IC Type
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
JESD-30 Code
|
R-PZFM-T5
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Output Current Flow Direction
|
SOURCE
|
Output Current-Max
|
1.9 A
|
Output Peak Current Limit-Nom
|
1.4 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
ZIP
|
Package Equivalence Code
|
ZIP5,.15,.2,67TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max
|
26 V
|
Supply Voltage-Min
|
5.5 V
|
Supply Voltage-Nom
|
13 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
1.7 mm
|
Terminal Position
|
ZIG-ZAG
|
Alternate Parts for VN06
This table gives cross-reference parts and alternative options found for VN06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VN06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS410D2E3062A | Buffer/Inverter Based Peripheral Driver, 1.8A, PSSO4, TO-220AB, 5 PIN | Infineon Technologies AG | VN06 vs BTS410D2E3062A |
BTS410D2E-3043 | 12A BUF OR INV BASED PRPHL DRVR, PSFM5, STRAIGHT, TO-220AB, 5 PIN | Siemens | VN06 vs BTS410D2E-3043 |
BTS410G2E3062A | Buffer/Inverter Based Peripheral Driver, 5.5A, MOS, PSSO4, TO-220AB, 5 PIN | Siemens | VN06 vs BTS410G2E3062A |
BTS410F2 | Buffer/Inverter Based Peripheral Driver, 5.5A, MOS, PSFM5, TO-220AB, 5 PIN | Siemens | VN06 vs BTS410F2 |
BTS410H2 | Buffer/Inverter Based Peripheral Driver, 1 Driver, 1.8A, MOS, PZFM5, TO-220AB, 5 PIN | Infineon Technologies AG | VN06 vs BTS410H2 |
BTS412B2E3043 | Buffer/Inverter Based Peripheral Driver, 1 Driver, 1.8A, BCDMOS, PSFM5, STRAIGHT, TO-220AB, 5 PIN | Infineon Technologies AG | VN06 vs BTS412B2E3043 |
BTS410H2 | Buffer/Inverter Based Peripheral Driver, 5.5A, MOS, PSFM5, TO-220AB, 5 PIN | Siemens | VN06 vs BTS410H2 |
BTS410H2E3062A | 5.5A BUF OR INV BASED PRPHL DRVR, PSSO4, TO-220AB, 5 PIN | Siemens | VN06 vs BTS410H2E3062A |
BTS410G2 | Buffer/Inverter Based Peripheral Driver, 5.5A, MOS, PSFM5, TO-220AB, 5 PIN | Siemens | VN06 vs BTS410G2 |
BTS412B2E-3062A | 12A BUF OR INV BASED PRPHL DRVR, PSSO4, TO-220AB, 5 PIN | Siemens | VN06 vs BTS412B2E-3062A |
Related Parts for VN06
-
VN820Peripheral Drivers
-
FDB047N10Power Field-Effect Transistors
-
W83305GSwitching Regulator or Controllers
-
WL-1A100Other Analog ICs
-
X5045S8I-2.7APower Management Circuits
-
WMS7130010SOther Interface ICs
-
W25Q80DVSNIGFlash Memories
-
VS-MBR2545CT-N3Rectifier Diodes
-
X9258UV24-2.7Digital Potentiometers