Part Details for VN05N-E by STMicroelectronics
Overview of VN05N-E by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VN05N-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R1507
|
Newark | Solid State Relay, High Side, Pentawatt-5, Output Current:13A, Supply Voltage Min:7V, Supply Voltage Max:26V, Ic Case/Package:Pentawatt, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Msl:- Rohs Compliant: Yes |Stmicroelectronics VN05N-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for VN05N-E
VN05N-E CAD Models
VN05N-E Part Data Attributes
|
VN05N-E
STMicroelectronics
Buy Now
|
Compare Parts:
VN05N-E
STMicroelectronics
|
Samacsys Manufacturer | STMicroelectronics |