Part Details for VN02N by STMicroelectronics
Results Overview of VN02N by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VN02N Information
VN02N by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for VN02N
VN02N CAD Models
VN02N Part Data Attributes
|
VN02N
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VN02N
STMicroelectronics
0.9A BUF OR INV BASED PRPHL DRVR, PZFM5, VERTICAL, PENTAWATT-5
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | VERTICAL, PENTAWATT-5 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current Flow Direction | SOURCE | |
Output Current-Max | 3 A | |
Output Peak Current Limit-Nom | 0.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP5,.15,.2,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 26 V | |
Supply Voltage-Min | 7 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG |
VN02N Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for VN02N is 4.5V to 18V, with a maximum voltage rating of 20V.
-
To ensure proper biasing, connect the VCC pin to a stable voltage source, and decouple it with a 100nF capacitor to GND. Also, ensure the input voltage (VIN) is within the recommended range.
-
The maximum current rating for the VN02N is 1A, but it's recommended to limit the current to 500mA for reliable operation.
-
Use a voltage regulator or a zener diode to limit the input voltage, and consider adding a current-limiting resistor or a fuse to prevent overcurrent conditions.
-
The VN02N is rated for operation up to 150°C, but it's recommended to derate the device for reliable operation above 125°C. Ensure proper thermal management and consider using a heat sink if necessary.