Part Details for VMS-275-24-1 by CUI Inc
Overview of VMS-275-24-1 by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VMS-275-24-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VMS-275-24-1-ND
|
DigiKey | AC/DC CONVERTER 24V 160W Min Qty: 84 Lead time: 35 Weeks Container: Box | Temporarily Out of Stock |
|
$169.9330 | Buy Now |
DISTI #
490-VMS-275-24-1
|
Mouser Electronics | Switching Power Supplies 275W 24V 11.46A Med 3x5 JST Connector RoHS: Compliant | 0 |
|
$169.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 42 Lead time: 32 Weeks | 0 |
|
$161.8600 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - Open Frame, Chassis Mount - 24 V@11.46 A - 275W RoHS: Compliant | 0 |
|
$157.9600 / $463.6200 | Buy Now |
DISTI #
000000000006367533
|
Sager | Switching Power Supplies 275W 24V 11.46A Med 3x5 JST Connector Min Qty: 1 | 0 |
|
$178.0400 / $207.7200 | Buy Now |
Part Details for VMS-275-24-1
VMS-275-24-1 CAD Models
VMS-275-24-1 Part Data Attributes
|
VMS-275-24-1
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VMS-275-24-1
CUI Inc
AC-DC Regulated Power Supply Module
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 127 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 24.72 V | |
Output Voltage-Min | 23.28 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 160 W | |
Trim/Adjustable Output | YES | |
Width | 76.2 mm |
Alternate Parts for VMS-275-24-1
This table gives cross-reference parts and alternative options found for VMS-275-24-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VMS-275-24-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBC275-1024L | AC-DC Regulated Power Supply Module | Bel Fuse | VMS-275-24-1 vs MBC275-1024L |