Part Details for VM775N830SS by VTC Inc
Overview of VM775N830SS by VTC Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VM775N830SS
VM775N830SS CAD Models
VM775N830SS Part Data Attributes
|
VM775N830SS
VTC Inc
Buy Now
Datasheet
|
Compare Parts:
VM775N830SS
VTC Inc
Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VTC INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Drive Type | WINCHESTER | |
Interface IC Type | READ WRITE AMPLIFIER CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 43 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for VM775N830SS
This table gives cross-reference parts and alternative options found for VM775N830SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VM775N830SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BA6295AFP-T1 | ROHM Semiconductor | Check for Price | CD Motor Driver, 5 Channel, PDSO28, HSOP-28 | VM775N830SS vs BA6295AFP-T1 |
SSI32R117AR-6CL | Silicon Systems Inc | Check for Price | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDSO28 | VM775N830SS vs SSI32R117AR-6CL |
BA6297AFP-DX | ROHM Semiconductor | Check for Price | CD Motor Driver, PDSO28, HSOP-28 | VM775N830SS vs BA6297AFP-DX |
BA6796FPE1 | ROHM Semiconductor | Check for Price | CD MOTOR DRIVER, PDSO28, HSOP-28 | VM775N830SS vs BA6796FPE1 |
BA6297AFPE1 | ROHM Semiconductor | Check for Price | CD MOTOR DRIVER, PDSO28, HSOP-28 | VM775N830SS vs BA6297AFPE1 |
KA3019D2 | Fairchild Semiconductor Corporation | Check for Price | CD Motor Driver, 4 Channel, PDSO28, 0.300 INCH, HSSOP-28 | VM775N830SS vs KA3019D2 |
AN8480NSB | Panasonic Electronic Components | Check for Price | CD Motor Driver, PDSO30, HSOP-42/28 | VM775N830SS vs AN8480NSB |
FAN8005D2 | Fairchild Semiconductor Corporation | Check for Price | CD Motor Driver, PDSO28, 0.300 INCH, SSOPH-28 | VM775N830SS vs FAN8005D2 |
BA6395AFP-E2 | ROHM Semiconductor | Check for Price | CD Motor Driver, PDSO28, HSOP-28 | VM775N830SS vs BA6395AFP-E2 |
SSI32R516RM-6CL | Silicon Systems Inc | Check for Price | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDSO28 | VM775N830SS vs SSI32R516RM-6CL |