There are no models available for this part yet.
Overview of VM764R640SS by VTC Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
CAD Models for VM764R640SS by VTC Inc
Part Data Attributes for VM764R640SS by VTC Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VTC INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Drive Type
|
WINCHESTER
|
Interface IC Type
|
READ WRITE AMPLIFIER CIRCUIT
|
JESD-30 Code
|
R-PDSO-G28
|
Number of Channels
|
6
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for VM764R640SS
This table gives cross-reference parts and alternative options found for VM764R640SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VM764R640SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VM785615SS | Read/Write Amplifier Circuit, 6 Channel, PDSO28, SSOP-28 | VTC Inc | VM764R640SS vs VM785615SS |
UPD16858BGS-GJG | CD Motor Driver, MOS, PDSO30, 0.300 INCH, 0.65 MM PITCH, PLASTIC, SHRINK, SOP-30 | NEC Electronics Group | VM764R640SS vs UPD16858BGS-GJG |
BA6295AFP | CD Motor Driver, PDSO28, HSOP-28 | ROHM Semiconductor | VM764R640SS vs BA6295AFP |
BA6297AFPT1 | CD MOTOR DRIVER, PDSO28, HSOP-28 | ROHM Semiconductor | VM764R640SS vs BA6297AFPT1 |
BA6397FP-T1 | CD Motor Driver, PDSO28, HSOP-28 | ROHM Semiconductor | VM764R640SS vs BA6397FP-T1 |
BA6392FP-DXE2 | CD Motor Driver, PDSO28, HSOP-28 | ROHM Semiconductor | VM764R640SS vs BA6392FP-DXE2 |
MM1469XH | CD Motor Driver, 4 Channel, PDSO28, HSOP-42/28 | Mitsumi Electric Co Ltd | VM764R640SS vs MM1469XH |
BA6295AFPE1 | CD Motor Driver, PDSO28, HSOP-28 | ROHM Semiconductor | VM764R640SS vs BA6295AFPE1 |
BA6394FP-DX | CD Motor Driver, PDSO28, HSOP-28 | ROHM Semiconductor | VM764R640SS vs BA6394FP-DX |
LV8280T | CD Motor Driver, PDSO30, TSSOP-30 | SANYO Electric Co Ltd | VM764R640SS vs LV8280T |