Part Details for VLA513-01 by Powerex Power Semiconductors
Overview of VLA513-01 by Powerex Power Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for VLA513-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K9372
|
Newark | Igbt Gate Driver, 5A, Sip-6, No. Of Channels:1Channels, Driver Configuration:High Side And Low Side, Power Switch Type:Igbt, No. Of Pins:6Pins, Ic Case/Package:Sip, Input Type:Non-Inverting, Source Current:5A, Sink Current:5A Rohs Compliant: Yes |Powerex VLA513-01 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for VLA513-01
VLA513-01 CAD Models
VLA513-01 Part Data Attributes:
|
VLA513-01
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VLA513-01
Powerex Power Semiconductors
Buffer/Inverter Based Peripheral Driver, PSIP6, SIP-8/6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWEREX INC | |
Part Package Code | SIP | |
Package Description | SIP-8/6 | |
Pin Count | 8/6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT DRIVER | |
JESD-30 Code | R-PSIP-T6 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 27 mm | |
Supply Voltage-Min | 14 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |