There are no models available for this part yet.
Overview of VL3CK0P600 by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for VL3CK0P600 by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
642-VL3CK0P600
|
Mouser Electronics | LED Panel Mount Indicators VL LED Indicator RoHS: Compliant | 0 |
|
$9.0600 / $15.5700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2700 / $11.7100 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$4.2700 / $11.7100 | Buy Now |
CAD Models for VL3CK0P600 by APEM Inc
Part Data Attributes for VL3CK0P600 by APEM Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
RED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.04 A
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
9 mm
|
Packing Method
|
BULK
|
Shape
|
ROUND
|
Size
|
9.5 mm
|
Surface Mount
|
NO
|
Terminal Pitch
|
2.54 mm
|
Alternate Parts for VL3CK0P600
This table gives cross-reference parts and alternative options found for VL3CK0P600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VL3CK0P600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS51TA-3 | Single Color LED, Ultra High Brightness Red, T-1 3/4, 5mm, | Micro Electronics Corporation | VL3CK0P600 vs MS51TA-3 |
BL-R1112N | Single Color LED, Red, 5mm | IBS Electronics Inc | VL3CK0P600 vs BL-R1112N |
MRB81C | Single Color LED, Red, 4.88mm | Micro Electronics Corporation | VL3CK0P600 vs MRB81C |
BL-B1431E | Single Color LED, Red, T-1, 3mm | IBS Electronics Inc | VL3CK0P600 vs BL-B1431E |
BL-R1118 | Single Color LED, Red, 5.3mm | IBS Electronics Inc | VL3CK0P600 vs BL-R1118 |
MRB81T | Single Color LED, Red, 4.88mm | Micro Electronics Corporation | VL3CK0P600 vs MRB81T |
VL3000P600 | Single Color LED, Red, T-3, 8mm, | APEM Inc | VL3CK0P600 vs VL3000P600 |
MS51TA-4 | Single Color LED, Ultra High Brightness Red, T-1 3/4, 5mm, | Micro Electronics Corporation | VL3CK0P600 vs MS51TA-4 |
BL-B1121N | Single Color LED, Red, T-1, 3mm | IBS Electronics Inc | VL3CK0P600 vs BL-B1121N |
BL-R1110 | Single Color LED, Red, 5mm | IBS Electronics Inc | VL3CK0P600 vs BL-R1110 |