Part Details for MS51TA-4 by Micro Electronics Corporation
Overview of MS51TA-4 by Micro Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MS51TA-4
MS51TA-4 CAD Models
MS51TA-4 Part Data Attributes
|
MS51TA-4
Micro Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MS51TA-4
Micro Electronics Corporation
Single Color LED, Ultra High Brightness Red, T-1 3/4, 5mm,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ULTRA HIGH BRIGHTNESS RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.04 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 5 mm | |
T-code | T-1 3/4 |
Alternate Parts for MS51TA-4
This table gives cross-reference parts and alternative options found for MS51TA-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS51TA-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BL-R1118 | Single Color LED, Red, 5.3mm | IBS Electronics Inc | MS51TA-4 vs BL-R1118 |
MS51TA-2 | Single Color LED, Ultra High Brightness Red, T-1 3/4, 5mm, | Micro Electronics Corporation | MS51TA-4 vs MS51TA-2 |
VL1CKGP600 | Single Color LED, Red, 5.5mm, | APEM Inc | MS51TA-4 vs VL1CKGP600 |
BL-S1139 | Single Color LED, Red, 2mm | American Bright Optoelectronics | MS51TA-4 vs BL-S1139 |
MS51TA-5 | Single Color LED, Ultra High Brightness Red, T-1 3/4, 5mm, | Micro Electronics Corporation | MS51TA-4 vs MS51TA-5 |
BL-B1137N | Single Color LED, Red, 4.8mm | IBS Electronics Inc | MS51TA-4 vs BL-B1137N |
BL-B1134A | Single Color LED, Red, T-1 3/4, 5mm | IBS Electronics Inc | MS51TA-4 vs BL-B1134A |
LN122WF | Single Color LED, Red | Panasonic Electronic Components | MS51TA-4 vs LN122WF |
BL-R1110 | Single Color LED, Red, 5mm | IBS Electronics Inc | MS51TA-4 vs BL-R1110 |
BL-B1431E | Single Color LED, Red, T-1, 3mm | IBS Electronics Inc | MS51TA-4 vs BL-B1431E |