Part Details for VJ3640Y225KXAAT by Vishay Vitramon
Overview of VJ3640Y225KXAAT by Vishay Vitramon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ3640Y225KXAAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
720-VJ3640Y225KXAATTR-ND
|
DigiKey | MLCC Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.6298 | Buy Now |
Part Details for VJ3640Y225KXAAT
VJ3640Y225KXAAT CAD Models
VJ3640Y225KXAAT Part Data Attributes
|
VJ3640Y225KXAAT
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ3640Y225KXAAT
Vishay Vitramon
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 50V, ±10%, X7R, 3640 (9110 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | 3640 | |
Package Description | , 3640 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.18 mm | |
JESD-609 Code | e3 | |
Length | 9.14 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 3640 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 10.2 mm |
Alternate Parts for VJ3640Y225KXAAT
This table gives cross-reference parts and alternative options found for VJ3640Y225KXAAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ3640Y225KXAAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ3640Y225KXAAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 3640, CHIP | Vishay Intertechnologies | VJ3640Y225KXAAT vs VJ3640Y225KXAAT |
VJ3640Y225KFAATA2 | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 2.2 uF, SURFACE MOUNT, 3640, CHIP, ROHS COMPLIANT | Vishay Vitramon | VJ3640Y225KXAAT vs VJ3640Y225KFAATA2 |