Part Details for VJ1812Y824KXAMB by Vishay Vitramon
Overview of VJ1812Y824KXAMB by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ1812Y824KXAMB
VJ1812Y824KXAMB CAD Models
VJ1812Y824KXAMB Part Data Attributes
|
VJ1812Y824KXAMB
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1812Y824KXAMB
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.82uF, SURFACE MOUNT, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY VITRAMON | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.82 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | VJ | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for VJ1812Y824KXAMB
This table gives cross-reference parts and alternative options found for VJ1812Y824KXAMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1812Y824KXAMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP125C824KQU2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | VJ1812Y824KXAMB vs AP125C824KQU2A |
1812F0500824KDR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | VJ1812Y824KXAMB vs 1812F0500824KDR |
500S43X824KSE | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.82uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Temex Ceramics | VJ1812Y824KXAMB vs 500S43X824KSE |
1812J0500824KDR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | VJ1812Y824KXAMB vs 1812J0500824KDR |
AP125C824KQZ4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | VJ1812Y824KXAMB vs AP125C824KQZ4A |
1812J0500824KDT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | VJ1812Y824KXAMB vs 1812J0500824KDT |
1812F0500824KDT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | VJ1812Y824KXAMB vs 1812F0500824KDT |
222258415662 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 1812, CHIP | YAGEO Corporation | VJ1812Y824KXAMB vs 222258415662 |
1812A500X824KFE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 1812, CHIP | Frontier Electronics Co Ltd | VJ1812Y824KXAMB vs 1812A500X824KFE |
AP125C824KQT4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | VJ1812Y824KXAMB vs AP125C824KQT4A |