Part Details for 1812F0500824KDT by Knowles Capacitors
Overview of 1812F0500824KDT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812F0500824KDT
1812F0500824KDT CAD Models
1812F0500824KDT Part Data Attributes
|
1812F0500824KDT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1812F0500824KDT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.82 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | IECQ-CECC | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1812F0500824KDT
This table gives cross-reference parts and alternative options found for 1812F0500824KDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812F0500824KDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812Y0500824KDT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Syfer Technology | 1812F0500824KDT vs 1812Y0500824KDT |
1812J0500824KDR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1812F0500824KDT vs 1812J0500824KDR |
1812A0500824KDR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812F0500824KDT vs 1812A0500824KDR |
18125C824KAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812F0500824KDT vs 18125C824KAJ2A |
1812Y0500824KDR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Syfer Technology | 1812F0500824KDT vs 1812Y0500824KDR |
VJ1812Y824KXAMB | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.82uF, SURFACE MOUNT, 1812, CHIP | Vishay Vitramon | 1812F0500824KDT vs VJ1812Y824KXAMB |
1812F0500824KDR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1812F0500824KDT vs 1812F0500824KDR |
VJ1812Y824KXAAB | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.82uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Vishay Vitramon | 1812F0500824KDT vs VJ1812Y824KXAAB |
1812H0500824KDT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812F0500824KDT vs 1812H0500824KDT |
AP125C824KQZ2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1812F0500824KDT vs AP125C824KQZ2A |