There are no models available for this part yet.
Overview of VJ1812Y333MXEAT by Vishay Vitramon
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for VJ1812Y333MXEAT by Vishay Vitramon
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VJ1812Y333MXEAT-ND
|
DigiKey | CAP CER 0.033UF 500V X7R 1812 Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4368 | Buy Now |
CAD Models for VJ1812Y333MXEAT by Vishay Vitramon
Part Data Attributes for VJ1812Y333MXEAT by Vishay Vitramon
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Part Package Code
|
1812
|
Package Description
|
, 1812
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.033 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.18 mm
|
JESD-609 Code
|
e3
|
Length
|
4.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Size Code
|
1812
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
3.2 mm
|
Alternate Parts for VJ1812Y333MXEAT
This table gives cross-reference parts and alternative options found for VJ1812Y333MXEAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1812Y333MXEAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GA1812Y333MXEAR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1812Y333MXEAT vs GA1812Y333MXEAR31G |
VJ1812Y333MFEAR | CAPACITOR, CERAMIC, MULTILAYER, 500 V, X7R, 0.033 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | VJ1812Y333MXEAT vs VJ1812Y333MFEAR |
VJ1812Y333MEEAR34 | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1812Y333MXEAT vs VJ1812Y333MEEAR34 |
GA1812Y333MBEAT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1812Y333MXEAT vs GA1812Y333MBEAT31G |
VJ1812Y333MXEAR31X | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1812, | Vishay Intertechnologies | VJ1812Y333MXEAT vs VJ1812Y333MXEAR31X |
GA1812Y333MBEAR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1812Y333MXEAT vs GA1812Y333MBEAR31G |
VJ1812Y333MXEAP | CAPACITOR, CERAMIC, MULTILAYER, 500 V, X7R, 0.033 uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Vishay Vitramon | VJ1812Y333MXEAT vs VJ1812Y333MXEAP |