Part Details for VJ1812Y333MXEAP by Vishay Vitramon
Overview of VJ1812Y333MXEAP by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ1812Y333MXEAP
VJ1812Y333MXEAP CAD Models
VJ1812Y333MXEAP Part Data Attributes
|
VJ1812Y333MXEAP
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1812Y333MXEAP
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 500 V, X7R, 0.033 uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.18 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 11 1/4 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for VJ1812Y333MXEAP
This table gives cross-reference parts and alternative options found for VJ1812Y333MXEAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1812Y333MXEAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GA1812Y333MXEAR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1812Y333MXEAP vs GA1812Y333MXEAR31G |
VJ1812Y333MFEAR | CAPACITOR, CERAMIC, MULTILAYER, 500 V, X7R, 0.033 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | VJ1812Y333MXEAP vs VJ1812Y333MFEAR |
VJ1812Y333MEEAR34 | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1812Y333MXEAP vs VJ1812Y333MEEAR34 |
VJ1812Y333MXEAT | Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 500V, ±20%, X7R, 1812 (4532 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | VJ1812Y333MXEAP vs VJ1812Y333MXEAT |
GA1812Y333MBEAT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1812Y333MXEAP vs GA1812Y333MBEAT31G |
VJ1812Y333MXEAR31X | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1812, | Vishay Intertechnologies | VJ1812Y333MXEAP vs VJ1812Y333MXEAR31X |
GA1812Y333MBEAR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1812Y333MXEAP vs GA1812Y333MBEAR31G |