There are no models available for this part yet.
Overview of VJ1206A222FFAAT by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for VJ1206A222FFAAT by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VJ1206A222FFAAT
|
Avnet Americas | VJ1206A222FFAAT00 - Tape and Reel (Alt: VJ1206A222FFAAT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Lead time: 14 Weeks | 0 |
|
$4.8900 | Buy Now |
CAD Models for VJ1206A222FFAAT by Vishay Intertechnologies
Part Data Attributes for VJ1206A222FFAAT by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
10 Weeks
|
Capacitance
|
0.0022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.7 mm
|
JESD-609 Code
|
e4
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Silver/Palladium (Ag/Pd)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for VJ1206A222FFAAT
This table gives cross-reference parts and alternative options found for VJ1206A222FFAAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206A222FFAAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GA1206A222FBABT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206A222FFAAT vs GA1206A222FBABT31G |
VJ1206A222FBAAE31 | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0022 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | VJ1206A222FFAAT vs VJ1206A222FBAAE31 |
VJ1206A222FXAAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206A222FFAAT vs VJ1206A222FXAAT |
GA1206A222FBABR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206A222FFAAT vs GA1206A222FBABR31G |
VJ1206A222FXAAR | Capacitor, Ceramic, Chip, General Purpose, 2200pF, 50V, ±1%, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | Vishay Vitramon | VJ1206A222FFAAT vs VJ1206A222FXAAR |
VJ1206A222FXAMR | Capacitor, Ceramic, Chip, General Purpose, 2200pF, 50V, ±1%, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | Vishay Vitramon | VJ1206A222FFAAT vs VJ1206A222FXAMR |
VJ1206A222FXAMR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206A222FFAAT vs VJ1206A222FXAMR |
GA1206A222FXABR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206A222FFAAT vs GA1206A222FXABR31G |
VJ1206A222FXAMT | Capacitor, Ceramic, Chip, General Purpose, 2200pF, 50V, ±1%, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | VJ1206A222FFAAT vs VJ1206A222FXAMT |
GA1206A222FXABT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206A222FFAAT vs GA1206A222FXABT31G |