Part Details for VJ1206A222FXAMR by Vishay Vitramon
Overview of VJ1206A222FXAMR by Vishay Vitramon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1206A222FXAMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ1206A222FXAMR-ND
|
DigiKey | CAP CER 2200PF 50V C0G/NP0 1206 Min Qty: 10000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7244 | Buy Now |
Part Details for VJ1206A222FXAMR
VJ1206A222FXAMR CAD Models
VJ1206A222FXAMR Part Data Attributes
|
VJ1206A222FXAMR
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1206A222FXAMR
Vishay Vitramon
Capacitor, Ceramic, Chip, General Purpose, 2200pF, 50V, ±1%, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 11.25/13 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for VJ1206A222FXAMR
This table gives cross-reference parts and alternative options found for VJ1206A222FXAMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206A222FXAMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1206A222FXAAR | Capacitor, Ceramic, Chip, General Purpose, 2200pF, 50V, ±1%, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | Vishay Vitramon | VJ1206A222FXAMR vs VJ1206A222FXAAR |
VJ1206A222FBAAE31 | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0022 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | VJ1206A222FXAMR vs VJ1206A222FBAAE31 |
VJ1206A222FXAAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206A222FXAMR vs VJ1206A222FXAAT |
VJ1206A222FXAMT | Capacitor, Ceramic, Chip, General Purpose, 2200pF, 50V, ±1%, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | VJ1206A222FXAMR vs VJ1206A222FXAMT |
VJ1206A222FXAAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206A222FXAMR vs VJ1206A222FXAAR |
VJ1206A222FBAMR | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0022 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Vitramon | VJ1206A222FXAMR vs VJ1206A222FBAMR |
GA1206A222FXABT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206A222FXAMR vs GA1206A222FXABT31G |
VJ1206A222FFAAT | Capacitor, Ceramic, Chip, General Purpose, 2200pF, 50V, ±1%, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | VJ1206A222FXAMR vs VJ1206A222FFAAT |
VJ1206A222FXAMR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206A222FXAMR vs VJ1206A222FXAMR |
GA1206A222FBABR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206A222FXAMR vs GA1206A222FBABR31G |