Part Details for VJ06C4A470JXACW1BC by Vishay Intertechnologies
Overview of VJ06C4A470JXACW1BC by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ06C4A470JXACW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ06C4A470JXACW1BC
|
Avnet Abacus | Cap Ceramic Array 47pF 50V C0G 5% 0612 SMD 4 Capacitor 125�C Paper T/R (Alt: VJ06C4A470JXACW1BC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |