Part Details for VJ0603D6R8BXPAJ by Vishay Intertechnologies
Overview of VJ0603D6R8BXPAJ by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0603D6R8BXPAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ0603D6R8BXPAJ
|
Avnet Americas | VJ0603D6R8BXPAJ - Tape and Reel (Alt: VJ0603D6R8BXPAJ) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0727 / $0.0805 | Buy Now |
DISTI #
77-VJ0603D6R8BXPAJ
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 6.8pF 250V C0G +/-.01pF HIFREQ RoHS: Compliant | 0 |
|
$0.1300 / $0.5700 | Order Now |
DISTI #
V72:2272_09300044
|
Arrow Electronics | VJ0603D6R8BXPAJ Vishay Capacitor Ceramic Multilayer 6.8pF 250V C0G 0.1pF Pad SMD 0603 125°C Medical T/R - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1905 Container: Cut Strips | Americas - 28000 |
|
$0.0154 / $0.0767 | Buy Now |
|
Future Electronics | 0603 6.8 pF 250 V ±0.1 pF Tolerance HIFREQ SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1320 / $0.1470 | Buy Now |
DISTI #
32020911
|
Verical | VJ0603D6R8BXPAJ Vishay Capacitor Ceramic Multilayer 6.8pF 250V C0G 0.1pF Pad SMD 0603 125°C Medical T/R - Arrow.com RoHS: Compliant Min Qty: 77 Package Multiple: 1 Date Code: 1905 | Americas - 28000 |
|
$0.0154 | Buy Now |
DISTI #
VJ0603D6R8BXPAJ
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 6.8pF 250V C0G +/-.01pF HIFREQ RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1500 | Buy Now |
DISTI #
C1S803605907648
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 28000 |
|
$0.0771 / $0.1120 | Buy Now |
Part Details for VJ0603D6R8BXPAJ
VJ0603D6R8BXPAJ CAD Models
VJ0603D6R8BXPAJ Part Data Attributes
|
VJ0603D6R8BXPAJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0603D6R8BXPAJ
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.4706% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 1.4706% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for VJ0603D6R8BXPAJ
This table gives cross-reference parts and alternative options found for VJ0603D6R8BXPAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0603D6R8BXPAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603N6R8B251YH-HS | Ceramic Capacitor, Ceramic, 250V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603, | Knowles Capacitors | VJ0603D6R8BXPAJ vs 0603N6R8B251YH-HS |
0603N6R8B251VW | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603, | Knowles Capacitors | VJ0603D6R8BXPAJ vs 0603N6R8B251VW |
VJ0603D6R8BEPAC | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ0603D6R8BXPAJ vs VJ0603D6R8BEPAC |
0603A6R8BVNT1.5 | Ceramic Capacitor, Ceramic, 250V, 1.4706% +Tol, 1.4706% -Tol, C0G, 0;-/+30% TC, 0.0000068uF, 0603, | Mijo Technology | VJ0603D6R8BXPAJ vs 0603A6R8BVNT1.5 |
05002-6R8KBZL | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603, | Kyocera AVX Components | VJ0603D6R8BXPAJ vs 05002-6R8KBZL |
0603RN6R8B251K | Ceramic Capacitor, Ceramic, 250V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603, | Knowles Capacitors | VJ0603D6R8BXPAJ vs 0603RN6R8B251K |
C0603HQN251-6R8BN6E | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.47% +Tol, 1.47% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | VJ0603D6R8BXPAJ vs C0603HQN251-6R8BN6E |
0603N6R8B251S | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603, | Knowles Capacitors | VJ0603D6R8BXPAJ vs 0603N6R8B251S |
0603N6R8B251PW | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603, | Knowles Capacitors | VJ0603D6R8BXPAJ vs 0603N6R8B251PW |
0603RN6R8B251NT | Ceramic Capacitor, Ceramic, 250V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603, | Knowles Capacitors | VJ0603D6R8BXPAJ vs 0603RN6R8B251NT |