Part Details for 0603RN6R8B251K by Knowles Capacitors
Overview of 0603RN6R8B251K by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603RN6R8B251K
0603RN6R8B251K CAD Models
0603RN6R8B251K Part Data Attributes
|
0603RN6R8B251K
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0603RN6R8B251K
Knowles Capacitors
Ceramic Capacitor, Ceramic, 250V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.889 mm | |
Length | 1.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.4706% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 1.4706% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.762 mm |
Alternate Parts for 0603RN6R8B251K
This table gives cross-reference parts and alternative options found for 0603RN6R8B251K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603RN6R8B251K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603N6R8B251YH-HS | Ceramic Capacitor, Ceramic, 250V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603, | Knowles Capacitors | 0603RN6R8B251K vs 0603N6R8B251YH-HS |
0603N6R8B251VW | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603, | Knowles Capacitors | 0603RN6R8B251K vs 0603N6R8B251VW |
VJ0603D6R8BEPAC | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | 0603RN6R8B251K vs VJ0603D6R8BEPAC |
0603A6R8BVNT1.5 | Ceramic Capacitor, Ceramic, 250V, 1.4706% +Tol, 1.4706% -Tol, C0G, 0;-/+30% TC, 0.0000068uF, 0603, | Mijo Technology | 0603RN6R8B251K vs 0603A6R8BVNT1.5 |
05002-6R8KBZL | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603, | Kyocera AVX Components | 0603RN6R8B251K vs 05002-6R8KBZL |
C0603HQN251-6R8BN6E | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.47% +Tol, 1.47% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 0603RN6R8B251K vs C0603HQN251-6R8BN6E |
0603N6R8B251S | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603, | Knowles Capacitors | 0603RN6R8B251K vs 0603N6R8B251S |
0603N6R8B251PW | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603, | Knowles Capacitors | 0603RN6R8B251K vs 0603N6R8B251PW |
0603RN6R8B251NT | Ceramic Capacitor, Ceramic, 250V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603, | Knowles Capacitors | 0603RN6R8B251K vs 0603RN6R8B251NT |
0603N6R8B251YHW-HS | Ceramic Capacitor, Ceramic, 250V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603, | Knowles Capacitors | 0603RN6R8B251K vs 0603N6R8B251YHW-HS |