Part Details for VIBLSD1-S5-S12-SIP by CUI Inc
Results Overview of VIBLSD1-S5-S12-SIP by CUI Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VIBLSD1-S5-S12-SIP Information
VIBLSD1-S5-S12-SIP by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTV05020WAH | Texas Instruments | 18-A, 5-V Input, Non-Isolated Wide-Adjust SIP Module 12-SIP MODULE -40 to 85 | |
PTV12010LAD | Texas Instruments | 0.8 to 1.8-V 8-A, 12-V Input Non-Isolated Wide-Adjust SIP Module 8-SIP MODULE -40 to 85 | |
PTV12020WAD | Texas Instruments | 1.2 to 5.5 V 16-A, 12-V Input, Non-Isolated Wide-Adjust SIP Module 12-SIP MODULE -40 to 85 |
Price & Stock for VIBLSD1-S5-S12-SIP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-1432-ND
|
DigiKey | DC DC CONVERTER 12V 1W Min Qty: 1 Lead time: 37 Weeks Container: Tube |
282 In Stock |
|
$7.3024 / $8.3200 | Buy Now |
|
Onlinecomponents.com | 1 W, 1:1 Input Range, Single Regulated Output, 7 Pin SIP, 1000 Vdc Isolation, Dc-Dc Converter - 12 V... more RoHS: Compliant |
3149 Partner Stock |
|
$0 | Buy Now |
Part Details for VIBLSD1-S5-S12-SIP
VIBLSD1-S5-S12-SIP CAD Models
VIBLSD1-S5-S12-SIP Part Data Attributes
|
VIBLSD1-S5-S12-SIP
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VIBLSD1-S5-S12-SIP
CUI Inc
12 Vdc, 0.083 A, 1 W, 4.75~5.25 Vdc Input Range
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Part Package Code | MODULE | |
Pin Count | 6/4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 71% | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSMA-P4 | |
Length | 19.6 mm | |
Line Regulation-Max | 0.25% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.083 A | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.00707 Vrms | |
Seated Height-Max | 10.25 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 300 kHz | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |
Alternate Parts for VIBLSD1-S5-S12-SIP
This table gives cross-reference parts and alternative options found for VIBLSD1-S5-S12-SIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VIBLSD1-S5-S12-SIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PQMC1-D5-S12-S | CUI Inc | Check for Price | 12 Vdc, 0.083 A, 1 W, 4.5~9 Vdc Input Range | VIBLSD1-S5-S12-SIP vs PQMC1-D5-S12-S |
PQM1-S5-S12-M | CUI Inc | $15.0735 | 12 Vdc, 0.084 A, 1 W, 4.75~5.25 Vdc Input Range | VIBLSD1-S5-S12-SIP vs PQM1-S5-S12-M |
PRMC1-D5-S12-S | CUI Inc | Check for Price | 12 Vdc, 0.083 A, 1 W, 4.5~9 Vdc Input Range | VIBLSD1-S5-S12-SIP vs PRMC1-D5-S12-S |
PDP1-S5-S12-M | CUI Inc | $10.8060 | Power Supply Module | VIBLSD1-S5-S12-SIP vs PDP1-S5-S12-M |
PEP1-S5-S12-M-TR | CUI Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid | VIBLSD1-S5-S12-SIP vs PEP1-S5-S12-M-TR |
VIBLSD1-S5-S12-DIP | CUI Inc | Check for Price | 12 Vdc, 0.083 A, 1 W, 4.75~5.25 Vdc Input Range | VIBLSD1-S5-S12-SIP vs VIBLSD1-S5-S12-DIP |