Part Details for VHS1-S12-S5-SIP by CUI Inc
Overview of VHS1-S12-S5-SIP by CUI Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VHS1-S12-S5-SIP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-1452-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 37 Weeks Container: Tube |
1723 In Stock |
|
$9.7899 / $11.9700 | Buy Now |
|
Onlinecomponents.com | 1 W, 1:1 Input Range, Single Unregulated Output, 7 Pin SIP, 6000 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 0.2 A, 1 W, 10.8~13.2 Vdc Input Range RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for VHS1-S12-S5-SIP
VHS1-S12-S5-SIP CAD Models
VHS1-S12-S5-SIP Part Data Attributes
|
VHS1-S12-S5-SIP
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VHS1-S12-S5-SIP
CUI Inc
5 Vdc, 0.2 A, 1 W, 10.8~13.2 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CUI INC | |
Package Description | SIP-7/5 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSMA-T5 | |
Length | 19.5 mm | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP5/7,.1 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 12.75 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 9.8 mm |
Alternate Parts for VHS1-S12-S5-SIP
This table gives cross-reference parts and alternative options found for VHS1-S12-S5-SIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VHS1-S12-S5-SIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM1L-1205SH30-FZTR | DC/DC Converter; Product Weight (grams): 2.1; Input voltage min (V): 10.8; Input voltage max (V): 13.2; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.2; Efficiency (%): 81; Package type: SMD; Mounting: PCB; W (in): 0.44; L (in): 0.6; H (in): 0.3; W (mm): 11.4; L (mm): 15.2; H (mm): 7.6; Min Operating temperature: -40; Max operating temperature (°C): 95; Isolation (VDC): 3000; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 3000000; Derating : 95; Voltage Accuracy (%): 1; Line Regulation (% of Vin): ±1.2; Load Regulation %: ±1.2; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 100; Short circuit protection: Momentary | Aimtec | VHS1-S12-S5-SIP vs AM1L-1205SH30-FZTR |
AM1SS-1205S-NZ | DC/DC Converter; Product Weight (grams): 1.2; Input voltage min (V): 10.8; Input voltage max (V): 13.2; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.2; Efficiency (%): 80; Max Capacitive load (µF): 220; Package type: SIP4; Mounting: PCB; W (in): 0.24; L (in): 0.46; H (in): 0.4; W (mm): 6; L (mm): 11.6; H (mm): 10.1; Min Operating temperature: -40; Max operating temperature (°C): 105; Isolation (VDC): 1500; EMC compliance 2: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 3500000; Derating : 85; Voltage Accuracy (%): ±5; Line Regulation (% of Vin): ±1.2; Load Regulation %: ±1.2; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 100; Short circuit protection: Continuous | Aimtec | VHS1-S12-S5-SIP vs AM1SS-1205S-NZ |
PDSE1-S12-S5-M | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid | CUI Inc | VHS1-S12-S5-SIP vs PDSE1-S12-S5-M |
PESE1-S12-S5-M | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid | CUI Inc | VHS1-S12-S5-SIP vs PESE1-S12-S5-M |
PCSA1-S12-S5-S | 5 Vdc, 0.2 A, 1 W, 10.8~13.2 Vdc Input Range | CUI Inc | VHS1-S12-S5-SIP vs PCSA1-S12-S5-S |
PDSE1-S12-S5-M-TR | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid | CUI Inc | VHS1-S12-S5-SIP vs PDSE1-S12-S5-M-TR |
PDSE1-S12-S5-D | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid | CUI Inc | VHS1-S12-S5-SIP vs PDSE1-S12-S5-D |
R12P05S/R6.4/P/X2 | DC-DC Unregulated Power Supply Module, | RECOM Power Inc | VHS1-S12-S5-SIP vs R12P05S/R6.4/P/X2 |
AM1LS-1205SH30-NZ | DC/DC Converter; Product Weight (grams): 1.5; Input voltage min (V): 10.8; Input voltage max (V): 13.2; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.2; Efficiency (%): 80; Max Capacitive load (µF): 220; Package type: SMD; Mounting: PCB; W (in): 0.44; L (in): 0.5; H (in): 0.28; W (mm): 11.2; L (mm): 12.7; H (mm): 7.25; Min Operating temperature: -40; Max operating temperature (°C): 105; Isolation (VDC): 3000; EMC compliance 2: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; Application 6 (Lighting): 1; MTBF (h): 3500000; Derating : 100; Voltage Accuracy (%): ±2.5; Line Regulation (% of Vin): ±1.2; Load Regulation %: ±1.2; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 300; Short circuit protection: Continuous | Aimtec | VHS1-S12-S5-SIP vs AM1LS-1205SH30-NZ |
PHP1-S12-S5-M | 5 Vdc, 0.2 A, 1 W, 10.8~13.2 Vdc Input Range | CUI Inc | VHS1-S12-S5-SIP vs PHP1-S12-S5-M |