VHS1-S12-S5-SIP
vs
PESE1-S12-S5-M
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
CUI INC
|
CUI INC
|
Package Description |
SIP-7/5
|
SMT-10/5
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
CUI Inc.
|
CUI Inc.
|
Analog IC - Other Type |
DC-DC UNREGULATED POWER SUPPLY MODULE
|
DC-DC UNREGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
13.2 V
|
13.2 V
|
Input Voltage-Min |
10.8 V
|
10.8 V
|
Input Voltage-Nom |
12 V
|
12 V
|
JESD-30 Code |
R-PSMA-T5
|
R-PDMA-G5
|
Length |
19.5 mm
|
13.2 mm
|
Load Regulation-Max |
15%
|
15%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
100 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
0.2 A
|
0.2 A
|
Output Voltage-Nom |
5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SIP5/7,.1
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
245
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
12.75 mm
|
7.5 mm
|
Surface Mount |
NO
|
YES
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
SINGLE
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Total Power Output-Max |
1 W
|
1 W
|
Trim/Adjustable Output |
NO
|
NO
|
Width |
9.8 mm
|
8.5 mm
|
Base Number Matches |
1
|
2
|
Approvals |
|
CE, EN, IEC, UL
|
Efficiency (Main Output) |
|
82%
|
Line Regulation-Max |
|
1.2%
|
Package Code |
|
DMA
|
Protections |
|
SHORT CIRCUIT
|
Ripple Voltage (Main Out) |
|
0.0265125 Vrms
|
|
|
|
Compare VHS1-S12-S5-SIP with alternatives
Compare PESE1-S12-S5-M with alternatives